Today 02/12/2025 - 02:42:57 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
26
Total accessing:
6673102
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
> HA17324A
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
HA17324A
Opamp General Purpose Amplifier 4 Circuit
(
Update 08/05/2025
)
Part No.:
HA17324A
Date added::
02/06/2023
Brand:
Hitachi
Origin:
Genuine
Package:
DIP(14)
Category:
OpAmp
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (USD)
0.70
0.68
0.65
0.63
Product Unit:
pcs
In stock:
280 pcs
Views:
1867
Quantity:
Note:
Product information
HA17324A
Opamp General Purpose Amplifier 4 Circuit
DataSheet
Specifications
Amplifier Type
General Purpose
Number of Circuits
4
Slew Rate
0.19V/µs
Current - Input Bias
30 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
32 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Supplier Device Package
14-DIP
Items 10/25