Today 02/09/2025 - 10:50:01 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
120
Total accessing:
5301715
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
> MT29F2G16ABAEAWP-AIT
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MT29F2G16ABAEAWP-AIT
T29F2G16ABAEAWP-AIT:E FLASH-NAND Memory IC 2Gb: x8, x16 Automotive Parallel 48-TSOP
(
Update 02/09/2024
)
Part No.:
MT29F2G16ABAEAWP-AIT
Date added::
29/08/2024
Brand:
Micron
Origin:
Genuine
Package:
TSOP(48)
Category:
FLASH - NAND
Pricing:
230,000 (VNĐ)
Product Unit:
pcs
In stock:
3 pcs
Views:
1088
Quantity:
Note:
Product information
Products related
MT29F2G16ABAEAWP-AIT:E
DataSheet
Technology: FLASH - NAND
Memory Size: 2Gbit
Memory Organization: 128M x 16
Memory Interface: Parallel
Voltage - Supply: 2.7V ~ 3.6V
FEATURES
• Open NAND Flash Interface (ONFI) 1.0-compliant1
• Single-level cell (SLC) technology
• Organization
– Page size x8: 2112 bytes (2048 + 64 bytes)
– Page size x16: 1056 words (1024 + 32 words)
– Block size: 64 pages (128K + 4K bytes)
– Plane size: 2 planes x 1024 blocks per plane
– Device size: 2Gb: 2048 blocks
• Asynchronous I/O performance
–
tRC/tWC: 20ns (3.3V), 25ns (1.8V)
• Array performance
– Read page: 25µs 3
– Program page: 200µs (TYP: 1.8V, 3.3V)3
– Erase block: 700µs (TYP)
• Command set: ONFI NAND Flash Protocol
• Advanced command set
– Program page cache mode4
– Read page cache mode 4
– One-time programmable (OTP) mode
– Two-plane commands 4
– Interleaved die (LUN) operations
– Read unique ID
– Block lock (1.8V only)
– Internal data move
• Operation status byte provides software method for
detecting
– Operation completion
– Pass/fail condition
– Write-protect status
• Ready/Busy# (R/B#) signal provides a hardware
method of detecting operation completion
• WP# signal: Write protect entire device
• First block (block address 00h) is valid when shipped from factory with ECC. For minimum required
ECC, see Error Management.
• Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
• RESET (FFh) required as first command after power-on
• Alternate method of device initialization (Nand_Init) after power up (contact factory)
• Internal data move operations supported within the
plane from which data is read
• Quality and reliability
– Data retention: 10 years
– Endurance: 100,000 PROGRAM/ERASE cycles
• Operating voltage range
– VCC: 2.7–3.6V
– VCC: 1.7–1.95V
• Operating temperature
– Automotive Industrial (AIT): –40°C to +85°C
– Automotive (AAT): –40°C to +105°C
• Package
– 48-pin TSOP type 1, CPL2
– 63-ball VFBGA
Notes: 1. The ONFI 1.0 specification is available at
www.onfi.org.
2. CPL = Center parting line.
3. See Electrical Specifications – Program/Erase
Characteristics for tR_ECC and tPROG_ECC
specifications.
4. These commands supported only with ECC
disabled.
jQuery(this).corner();
BeeProg2C
(0)
Extremely fast universal USB interf...
Retail Price:
20,200,000 VNĐ
jQuery(this).corner();
SUPERPRO-610P
(1)
USB Interfaced Ultra-high Device Pr...
Retail Price:
8,800,000 VNĐ
jQuery(this).corner();
T48 Programmer
(7)
Máy nạp đa năng giao tiếp USB
Retail Price:
1,450,000 VNĐ
jQuery(this).corner();
T56 Programmer
(0)
Máy nạp đa năng giao tiếp USB
Retail Price:
4,650,000 VNĐ
jQuery(this).corner();
ADP_F48_EX_2
(1)
Socket Adapter TSOP48 to DIP-40 for...
Retail Price:
890,000 VNĐ
Items 5/11