Today 03/09/2025 - 03:21:14 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
99
Total accessing:
5313888
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
> CP2105-F01-GM
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
CP2105-F01-GM
USB 2.0 to Dual UART Bridge QFN24
(
Update 27/07/2024
)
Part No.:
CP2105-F01-GM
Date added::
26/07/2024
Brand:
Silabs
Origin:
Genuine
Package:
QFN(24)
Category:
USB Interface
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
52,000
51,000
50,000
Product Unit:
pcs
In stock:
100 pcs
Views:
917
Quantity:
Note:
Product information
CP2105
USB 2.0 to Dual UART Bridge QFN24
Datasheet
System Overview
:
System Overview
The CP2105 is a highly integrated USB-to-Dual-UART Bridge Controller providing a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. The CP2105 includes a USB 2.0 fullspeed function controller, USB transceiver, oscillator, one-time programmable ROM, and two asynchronous serial data buses (UART) with full modem control signals in a compact 4 x 4 mm QFN-24 package (sometimes called “MLF” or “MLP”).
The on-chip one-time programmable ROM may be used to customize the USB Vendor ID, Product ID, Product Description String, Power Descriptor, Device Release Number, Interface Strings, Device Serial Number, and Modem/GPIO configuration as desired for OEM applications. Royalty-free Virtual COM Port (VCP) device drivers provided by Silicon Labs allow a CP2105-based product to appear as two COM ports in PC applications. The CP2105 UART interfaces implement all RS-232 signals including control and handshaking, so existing system firmware does not need to be modified. The device also features a total of five GPIO signals that can be user-defined for status and control information. Support for I/O interface voltages down to 1.8 V is provided via a VIO pin. Direct access driver support is also available through the Silicon Labs USBXpress driver set. See www.silabs.com for the latest application notes and product support information for the CP2105.
An evaluation kit for the CP2105 (Part Number: CP2105EK) is available. It includes a CP2105-based USB-toUART/RS-232 evaluation board, a complete set of VCP device drivers, USB and RS-232 cables, and full documentation. Contact a Silicon Labs sales representatives or go to www.silabs.com to order the CP2105 Evaluation Kit.
More infomation in Silicon Labs link:
Download and Install VCP Drivers
Specifications
Manufacturer
Silicon Labs
Standard Package
1
Category
Integrated Circuits (ICs)
Family
Interface - Controllers
Series
CP2105
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.8V, 3 V ~ 3.6 V
Current - Supply
17mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
CP2105
Items 4/15