Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 31
Total accessing: 9293767
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
DS18B20
DS18B20 One-Wire Digital Thermometer (Update 09/07/2025)
Part No.:  DS18B20
Date added::  06/12/2013
Brand:  Dallas
Origin:  Genuine
Package:  TO-92(3)
Category:  Temperature Sensor
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 28,000 27,000 26,000
Product Unit:  pcs
In stock:  103 pcs
Views:  12264
Quantity: 
  1. Product information
  2. Products equivalent

DS18B20 One-Wire Digital Thermometer

Description

The DS18B20 digital thermometer provides 9-bit to 12-bit Celsius temperature measurements and has an alarm function with nonvolatile user-programmable upper and lower trigger points. The DS18B20 communicates over a 1-Wire® bus that by definition requires only one data line (and ground) for communication with a central microprocessor. It has an operating temperature range of -55°C to +125°C and is accurate to ±0.5°C over the range of -10°C to +85°C. In addition, the DS18B20 can derive power directly from the data line ("parasite power"), eliminating the need for an external power supply.

Each DS18B20 has a unique 64-bit serial code, which allows multiple DS18B20s to function on the same 1-Wire bus. Thus, it is simple to use one microprocessor to control many DS18B20s distributed over a large area. Applications that can benefit from this feature include HVAC environmental controls, temperature monitoring systems inside buildings, equipment, or machinery, and process monitoring and control systems.

Key Features

  • ±0.5°C accuracy from -10°C to +85°C.
  • Measures temperatures from -55°C to +125°C (-67°F to +257°F).
  • 9- to 12-bit user-configurable resolution.
  • 1-Wire interface requires only one port pin for communication.
  • Has a 64-bit unique and unchangeable electronic serial number.
  • Multi-drop capability for simplified distributed temperature sensing.
  • Alarm function with user-defined nonvolatile alarm settings.
  • Converts temperature to 12-bit digital word in 750ms (max.).
  • No external components required to sense temperature.
  • 3.0V to 5.5V supply range.
  • 3-pin TO-92 (DS18B20) package.

Applications

  • Agricultural Systems
  • Thermostatic controls
  • Industrial systems
  • Consumer products
  • Thermometers
  • Any thermally sensitive system. 
jQuery(this).corner();
DS18B20 Probe, length 1m, Waterproo...
Retail Price:
jQuery(this).corner();
DS18B20 Probe, length 2m, Waterproo...
Retail Price: