Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 86
Total accessing: 10303931
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TLP291-4GB
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOIC (Update 04/08/2026)
Part No.:  TLP291-4GB
Date added::  18/06/2025
Brand:  Toshiba
Origin:  Genuine
Package:  SOIC(16)
Category:  Optoelectronics
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.70 0.68 0.65
Product Unit:  pcs
In stock:  234 pcs
Views:  961
Quantity: 
  1. Product information
TLP291-4GB Optoisolator Transistor Output 2500Vrms 4 Channel 16-SOIC  DataSheet

Specifications
Manufacturer Toshiba
Category Photocouplers
Family Transistor Output
Number of Channels 4 Channel
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50 mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)