Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 62
Total accessing: 9098502
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
7M-8.000MDDE-T
8.0 MHZ Crystal Unit SMD 3.2x2.5mm, 10 ppm, 10 pF, 10 ppm (Update 27/12/2025)
Part No.:  7M-8.000MDDE-T
Date added::  20/06/2025
Origin:  Genuine
Package:  SMD3225(4)
Category:  Crystal Unit
Pricing:  7,000 (VNĐ)
Product Unit:  pcs
In stock:  505 pcs
Views:  834
Quantity: 
  1. Product information
7M-8.000MDDE-T 8.0 MHZ Crystal Unit SMD 3.2x2.5mm, 10 ppm, 10 pF, 10 ppm

Electrical Specifications
Frequency Range 8.0 MHz
Frequency Tolerance (at 25 °C) ± 10 ppm, or specify
Frequency Stability ±10 ppm (-20~+70 °C), or specify
Operating Temperature Range 40~+85 °C
Shunt Capacitance (CO) 3 pF Max
Drive Level 1~100 µ W (50 μ W typical)
Load Capacitance 10 pF, or specify
Aging (at 25 °C) ± 1 ppm/year Max
Storage Temperature Range  - 40~ +85 °C

Dimensions