Today 19/11/2025 - 05:28:41 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
SMD 2512 5% Resistors
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
198
Total accessing:
6443154
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
> TMPM370FYFG
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
TMPM370FYFG
ARM Cortex-M3 TX03 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP
(
Update 08/11/2025
)
Part No.:
TMPM370FYFG
Date added::
07/11/2025
Brand:
Toshiba
Origin:
Genuine
Package:
LQFP(100)
Category:
Microcontrolers
Pricing:
12.50 (USD)
Product Unit:
pcs
In stock:
5 pcs
Views:
208
Quantity:
Note:
Product information
Products related
TMPM370FYFG
ARM Cortex-M3 TX03 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP
DataSheet
Category
Microcontroller
Mfr
Toshiba
Series
TX03
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SIO, UART/USART
Peripherals
DMA, PWM, WDT
Number of I/O
74
Program Memory Size
256KB (256K x 8)
Program Memory Type
FLASH
RAM Size
10K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 22x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
TMPM370
Add to
www.tme.vn
November 7, 2025
jQuery(this).corner();
J-LINK V8
(9)
J-LINK V8 JTAG Emulator
Retail Price:
30.00 USD
jQuery(this).corner();
BeeProg2C
(0)
Extremely fast universal USB interf...
Retail Price:
1,010.00 USD
jQuery(this).corner();
BeeProg2
(1)
Extremely fast universal USB/LPT in...
Retail Price:
Call
Items 1/1