Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 108
Total accessing: 9660430
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATmega162-16PU
IC MCU 8BIT 16KB FLASH DIP40 (Update 08/08/2023)
Part No.:  ATmega162-16PU
Date added::  18/10/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(40)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (USD) 5.10 5.05 5.00 4.95 4.90
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9536
Quantity: 
  1. Product information
  2. Products related
ATmega162-16PU MCU 8BIT 16KB FLASH DIP-40

Datasheets ATMEGA162(V) Summary
ATMEGA162(V) Complete
Standard Package  10
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Packaging  Tube
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 35
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 40-DIP (0.600", 15.24mm)
Other Names ATMEGA16216PU
jQuery(this).corner();
STK500-ISP (455)
STK500_USB ISP PROG
Retail Price:
jQuery(this).corner();
AD-HV (28)
Adapter AVR HV-Parallel
Retail Price:
jQuery(this).corner();
IDCC20 (1112)
2.54mm 20-PIN IDC Socket connector
Retail Price:
jQuery(this).corner();
IDCMBH10 (1971)
2.54mm 10-PIN Male Box Header
Retail Price:
jQuery(this).corner();
IDCMBH10-R/A (1249)
2.54mm 10-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
3-Axis Acceleration Sensor
Retail Price:
jQuery(this).corner();
IC40DIP600 (1138)
40-PIN IC socket DIP600
Retail Price:
jQuery(this).corner();
AD-HV40 (0)
AVR 40-PIN HV Parallel Adapter
Retail Price:
jQuery(this).corner();
IDCC6 (979)
2.54mm 6-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCMBH6-R/A (1189)
2.54mm 6-PIN Male Box Header Right ...
Retail Price:
jQuery(this).corner();
IDCMBH6 (47)
2.54mm 6-PIN Male Box Header
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (no box)
Retail Price: