Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 152
Total accessing: 8048683
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT89C4051-24PU
MCU 8BIT 4KB FLASH DIP-20 (Update 17/04/2021)
Part No.:  AT89C4051-24PU
Date added::  06/03/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(20)
Category:  8051 Microcontrolers
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 45,000 44,500 44,000 43,500 43,000
Product Unit:  pcs
In stock:  100 pcs
Views:  7890
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
AT89C4051-24PU MCU 8BIT 4KB FLASH DIP-20

Datasheets AT89C4051
Standard Package  18
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series 89C
Packaging  Tube 
Core Processor 8051
Core Size 8-Bit
Speed 24MHz
Connectivity UART / USART
Peripherals Brown-out Detect/Reset, LED, POR
Number of I /O 15
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 6 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 20-DIP (0.300", 7.62mm)
Other Names AT89C405124PU
jQuery(this).corner();
200S_USB Simple Programmer
Retail Price:
jQuery(this).corner();
12MHz-HC49S (1220)
12 MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
ZIF20-300 (186)
ZIF20 Socket TEXTDOL
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (Box)
Retail Price:
jQuery(this).corner();
IC20DIP300 (1420)
20-PIN IC socket DIP300
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (no box)
Retail Price:
jQuery(this).corner();
MCU 8BIT 2KB FLASH SOIC-20
Retail Price:
jQuery(this).corner();
MCU 8BIT 2KB FLASH DIP-20
Retail Price:
jQuery(this).corner();
MCU 8BIT 4KB FLASH SOIC-20
Retail Price: