Today 04/10/2025 - 08:18:25 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
186
Total accessing:
5785214
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
.
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Other Comp. & Accessori >
LCDs Display
>
Graphic LCDs
> AM320240-57B49
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AM320240-57B49
Graphic LCD 320x240-Blue/white
(
Update 18/03/2014
)
Part No.:
AM320240-57B49
Date added::
05/06/2012
Brand:
TAKAMISAWA
Origin:
China
Package:
Category:
LCDs
Pricing:
Call
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
6918
Quantity:
Note:
Product information
Graphic LCD 320x240-Blue/white
5.7" SNT LCD module 4-bit
Display color: White
Background
color: Blue
Backlight:
White
LED
Driver IC:
NT7701, NT7702
, or
compatible with IC
Basic parameters
Display Type
STN 5.7 "
Display
color
W
hite
Background
color
Blue
Backlight
White
LED
Polarization
mode
Transmission
/
N
egative
Viewing angle
6
o'clock
Drive
1 / 240 DUTY 1 / 16 BIAS
Drive
IC
NT7701, NT7702
, or
compatible with IC
Data Bus
4 bit
Temperature
Operating temperature
-20
o
C to +70
o
C
Storage Temperature
-30
o
C to +80
o
C
Dot matrix
format
320 x 240
Point
Size
0.33 x 0.33mm
Point
center distance
0.36 x 0.36mm
Field
121.0x 91.6mm
Effective
display area
115.17x 86.37mm
Dimensions
165.55 x 109.0x 7.5mm Max.
Weight
142.5g
Circuit:
Items 9/12