Today 03/09/2025 - 04:37:36 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
28
Total accessing:
5306800
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
> IRLML6402
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IRLML6402
MOSFET P-Channel 20V 3.7A SOT-23
(
Update 13/02/2025
)
Part No.:
IRLML6402
Date added::
13/11/2012
Brand:
IR
Origin:
Genuine
Package:
SOT23(3)
Category:
P-Channel MOSFETs
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 499
500+
Unit price (USD)
0.20
0.19
0.18
0.17
Product Unit:
pcs
In stock:
1132 pcs
Views:
11759
Quantity:
Note:
Product information
IRLML6402PBF
MOSFET P-Channel 20V 3.7A SOT-23
Datasheets
IRLML6402PbF
Design Resources
IRLML6402TR Saber Model
IRLML6402TR Spice Model
Standard Package
3,000
Category
Discrete Semiconductor Products
Family
FETs - Single
Series
HEXFET®
Packaging
Tape & Reel (TR)
FET Type
MOSFET P-Channel, Metal Oxide
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.7A (Ta)
Rds On (Max) @ Id, Vgs
65 mOhm @ 3.7A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) @ Vgs
12nC @ 5V
Input Capacitance (Ciss) @ Vds
633pF @ 10V
Power - Max
1.3W
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Micro3™/SOT-23
Dynamic Catalog
P-Channel Logic Level Gate FETs
Other Names
IRLML6402PBFTR
Items 8/12