Today 03/12/2025 - 05:59:24 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
37
Total accessing:
6692577
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
> IRF4435
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IRF4435
MOSFET P-Channel 30V 8.0A SOIC-8
(
Update 10/03/2025
)
Part No.:
IRF4435
Date added::
27/08/2013
Brand:
IR
Origin:
Genuine
Package:
SOIC(8)
Category:
P-Channel MOSFETs
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
10,000
9,500
9,000
Product Unit:
pcs
In stock:
300 pcs
Views:
11020
Quantity:
Note:
Product information
IRF4435
MOSFET P-Channel 30V 8.0A SOIC-8
Datasheets
RF4435
Standard Package
4,000
Category
Discrete Semiconductor Products
Family
FETs - Single
Series
HEXFET®
Packaging
Tape & Reel (TR)
FET Type
MOSFET P-Channel, Metal Oxide
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
8.0A (Ta)
Rds On (Max) @ Id, Vgs
2 mOhm @ 8.0A, 10V
Vgs(th) (Min) @ Id
1.0 V @ 250µA
Gate Charge (Qg) @ Vgs
40nC @ 10V
Input Capacitance (Ciss) @ Vds
2320 pF @ 15V
Power - Max
2.5W
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Dynamic Catalog
P-Channel Logic Level Gate FETs
Items 11/12