Today 23/08/2025 - 03:01:04 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
45
Total accessing:
5156806
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
> MCP41010-I/SN
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MCP41010-I/SN
MCP41010-I/SN
(
Update 27/02/2024
)
Part No.:
MCP41010-I/SN
Date added::
23/08/2013
Brand:
Microchip
Origin:
Genuine
Package:
SOIC(8)
Category:
Digital potentiometer
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (USD)
2.25
2.20
2.15
2.10
Product Unit:
pcs
In stock:
100 pcs
Views:
7879
Quantity:
Note:
Product information
Products related
Products equivalent
MCP41010-I/SN
The MCP41010 single-channel digital potentiometer features 8-bit resolution (256 wiper steps), and an industry-standard SPI™ serial interface. The wiper position varies linearly and is controlled via the SPI interface. The MCP41010 has a resistance value of 10 kohm, outstanding AC and DC characteristics, and consumes <1 µA during static operation. Applications for the MCP41010 digital potentiometer include audio equipment (volume and tone controls), servo-motor control, battery charging and control, communications (line impedance matching), power supplies, instrumentation (gain, offset adjust), LCD contrast control and programmable filters. The MCP41010 is available in 8-pin PDIP and SOIC packages.
Feature
SPI compatible serial interface, < 1 uA standby current, 1 LSB DNL, 1 LSB INL
Parameter Name
Value
Temp. Range (°C)
-40 to +125
Volatile / Non Volatile
Volatile
Number of Taps
256
Resistance (ohms) K
10
# per Package
1
INL (Max)
1
DNL (Max)
1
Interface
SPI
Document
Datasheet:
MCP41XXX/42XXX Datasheet
Link:
http://www.microchip.com/wwwproducts/Devices.aspx?dDocName=en010494
jQuery(this).corner();
DG411-DJ
(71)
Precision Monolithic Quad SPST CMOS...
Retail Price:
2.45 USD
jQuery(this).corner();
DG411-DY
(252)
IC SWITCH QUAD SPST 16-SOIC
Retail Price:
1.75 USD
jQuery(this).corner();
MCP41010-I/P
(0)
MCP41010-I/P
Retail Price:
2.60 USD
Items 2/2