Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 26
Total accessing: 9187837
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC573N
Octal D-type transparent latch; 3-state DIP20 (Update 09/01/2023)
Part No.:  74HC573N
Date added::  01/09/2013
Brand:  NXP
Origin:  Genuine
Package:  DIP(20)
Category:  Logic - Latches
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (VNĐ) 14,000 13,500 13,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5909
Quantity: 
  1. Product information
  2. Products equivalent
 Datasheet:  74HC573; 74HCT573 Octal D-type transparent latch; 3-state
 Package:  SOT146-1 DIP20 plastic dual in-line package; 20 leads (300 mil)

 General description:
The 74HC573; 74HCT573 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). The 74HC573; 74HCT573 has octal D-type transparent latches featuring separate D-type inputs for each latch and 3-state true outputs for bus oriented applications. A latch enable (LE) input and an output enable OEinput are common to all latches. When LE is HIGH, data at the Dn inputs enter the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding D input changes. When LE is LOW the latches store the information that was present at the D-inputs a set-up time preceding the HIGH-to-LOW transition of LE. When OE is LOW, the contents of the 8 latches are available at the outputs. When OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the latches. The 74HC573; 74HCT573 is functionally identical to:
  • 74HC563; 74HCT563, but inverted outputs
  • 74HC373; 74HCT373, but different pin arrangement
 Features:
  • Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
  • Useful as input or output port for microprocessors and microcomputers
  • 3-state non-inverting outputs for bus oriented applications
  • Common 3-state output enable input
  • Functionally identical to 74HC563; 74HCT563 and 74HC373; 74HCT373
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel from -40 Cel +125 Cel
 Link: http://www.nxp.com/#/pip/pip=[pip=74HC_HCT573_3]|pp=[t=pip,i=74HC_HCT573_3]
jQuery(this).corner();
Octal D-type transparent latch, 3-s...
Retail Price:
jQuery(this).corner();
74HC573D (544)
Octal D-type transparent latch, 3-s...
Retail Price: