Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 106
Total accessing: 9659311
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HCT1G125GW
One non-inverting buffer/line driver with 3-state output (Update 18/10/2021)
Part No.:  74HCT1G125GW
Date added::  23/08/2013
Brand:  NXP
Origin:  Genuine
Package:  TSSOP(5)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 499 500+
Unit price (USD) 0.40 0.40 0.39 0.39
Product Unit:  pcs
In stock:  495 pcs
Views:  6566
Quantity: 
  1. Product information
74HCT1G125GW Bus buffer/line driver; 3-state   74HC1GDataSheet
 
 General description:
The 74HC1G125; 74HCT1G125 is a high-speed, Si-gate CMOS device.

The 74HC1G125; 74HCT1G125 provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (pin OE). A HIGH level at pin OE causes the output to assume a high-impedance OFF-state.

The bus driver output currents are equal compared to the 74HC125 and 74HCT125

 Features:
  • Wide supply voltage range from 2.0 V to 6.0 V
  • Symmetrical output impedance
  • High noise immunity
  • Low power consumption
  • Balanced propagation delays
  • ESD protection:
    • HBM EIA/JESD22-A114-C exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Very small 5 pins packages
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel 
Show functional diagram

Block diagram: 74AHC1G125GV, 74AHC1G125GW, 74AHCT1G125GV, 74AHCT1G125GW, 74HC1G125GV, 74HC1G125GW, 74HCT1G125GV, 74HCT1G125GW, 74LVC1G125GF, 74LVC1G125GM, 74LVC1G125GV, 74LVC1G125GW
 


Block diagram: 74HC1G125GV, 74HC1G125GW, 74HCT1G125GV, 74HCT1G125GW