Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 76
Total accessing: 7277472
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
ZIF20-300
ZIF20 Socket TEXTDOL (Update 18/03/2014)
Part No.:  ZIF20-300
Date added::  15/04/2011
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(20)
Category:  Connectors & Sockets
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 12,000 11,400 10,800 10,200 9,600
Product Unit:  pcs
In stock:  186 pcs
Views:  6336
Quantity: 
  1. Product information
  2. Products related
For easy removal and insertion of IC's for programming and erasing.
Solid lever mechanism and good contact to IC pins.

Features:
  • Ideal for Device Programmers
  • Suitable for 8 pin to 20 pin IC's
  • Zero Insertion Force - Easy Removal
  • Low Contact Resistance when IC Held
  • PCB Pins spacing: 0.3"W x 0.1" centres
  • Pin Dimensions (mm): 0.9W x 0.4T
  • Overall Body Dimensions (mm): 15W x 41L x 11H
jQuery(this).corner();
MCU 8BIT 2KB FLASH DIP-20
Retail Price:
jQuery(this).corner();
MCU 8BIT 4KB FLASH DIP-20
Retail Price: