Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 111
Total accessing: 7987913
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
J-LINK V7
J-LINK V7 JTAG Emulator (Update 21/12/2013)
Part No.:  J-LINK V7
Date added::  21/12/2013
Category:  Debugger / Programmer
Pricing: 
Quantity (Unit)1 - 2 3 - 4 5 - 24 25+
Unit price (VNĐ) 750,000 730,000 700,000 680,000
Product Unit:  Unit
In stock:  10 Unit
Views:  16621
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
J-LINK ARM V7

J-Link is a JTAG Emulator for ARM core via USB 2.0 high speed
Excellent tool to use for the Program and debug ARM7/ARM9/ARM11, Cortex ™-M3 core ... 
  • Warranty: One Year
  • Items included: CD, Cable USB 2.0 and Flat cable 10x2
Features:
  • USB 2.0 interface
  • Any ARM7/ARM9/ARM11, Cortex™-M3 core supported, including thumb mode
  • Serial Wire Debug (SWD) supported *
  • Serial Wire Viewer (SWV) supported *
  • Automatic core recognition
  • Maximum JTAG speed 12 MHz
  • Download speed up to 720 Kbytes/second **
  • DCC speed up to 800 Kbytes/second **
  • Seamless integration into the IAR Embedded Workbench® IDE
  • No power supply required, powered through USB
  • Support for adaptive clocking
  • All JTAG signals can be monitored, target voltage can be measured
  • Support for multiple devices
  • Fully plug and play compatible
  • Standard 20-pin JTAG connector
  • Wide target voltage range: 1.2V - 3.3V, 5V tolerant
  • USB and 20-pin ribbon cable included
  • Memory viewer (J-Mem) included
  • RDI interface available, which allows using J-Link with RDI compliant software
  • Flash programming software (J-Flash) available
  • Flash DLL available, which allows using flash functionality in custom applications
  • Embedded Trace Buffer (ETB) support
  • Target power supply: J-Link can supply up to 300 mA to target with overload protection
* = Supported since J-Link hardware version 6
** = Measured with J-Link Rev.5, ARM7 @ 50 MHz, 12MHz JTAG speed.
jQuery(this).corner();
MCU ARM7 256KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 32K LQFP-48
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-64
Retail Price:
jQuery(this).corner();
2.54mm 20-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
IDCC14 (1008)
2,54mm 14-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCMBH14 (660)
2.54mm 14-PIN Male Box Header
Retail Price:
jQuery(this).corner();
2.54mm 14-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
ULINK2 (9)
ULINK2 USB JTAG Program / Debug
Retail Price: