Today 20/08/2025 - 07:46:21 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
52
Total accessing:
5125315
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
> LPC2106FBD48
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
LPC2106FBD48
ARM7 MCU FLASH 128K LQFP-48
(
Update 19/03/2014
)
Part No.:
LPC2106FBD48
Date added::
01/10/2010
Brand:
NXP
Origin:
Genuine
Package:
LQFP(48)
Category:
ARM7® MCU
Pricing:
Quantity (pcs)
1 - 9
10 - 49
50 - 99
100 - 249
250+
Unit price (VNĐ)
170,000
161,500
153,000
144,500
136,000
Product Unit:
pcs
In stock:
43 pcs
Views:
5584
Quantity:
Note:
Product information
Products related
LPC2106FBD48
ARM7 MCU FLASH 128K LQFP-48
Datasheets
LPC2104-06
Standard Package
250
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
LPC2100
Packaging
Tray
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
60MHz
Connectivity
I²C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
POR, PWM, WDT
Number of I /O
32
Program Memory Size
128KB (128K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.65 V ~ 3.6 V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
jQuery(this).corner();
IDCMBH14-R/A
(880)
2.54mm 14-PIN Male Box Header Right...
Retail Price:
4,000 VNĐ
Items 3/9