Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 416
Total accessing: 10077170
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
DS1620
DS1620-Digital Thermometer (Update 13/11/2017)
Part No.:  DS1620
Date added::  06/12/2013
Brand:  Dallas
Origin:  Genuine
Package:  DIP(8)
Category:  Temperature Sensor
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100+
Unit price (VNĐ) 60,000 57,000 54,000 51,000
Product Unit:  pcs
In stock:  100 pcs
Views:  6141
Quantity: 
  1. Product information
DS1620 Digital Thermometer and Thermostat  DataSheet

The DS1620 Digital Thermometer and Thermostat provides 9-bit temperature readings which indicate the temperature of the device. With three thermal alarm outputs, the DS1620 can also act as a thermostat. THIGH is driven high if the DS1620's temperature is greater than or equal to a user-defined temperature TH. TLOW is driven high if the DS1620's temperature is less than or equal to a user-defined temperature TL. TCOM is driven high when the temperature exceeds TH and stays high until the temperature falls below that of TL.

User-defined temperature settings are stored in nonvolatile memory, so parts can be programmed prior to insertion in a system, as well as used in standalone applications without a CPU. Temperature settings and temperature readings are all communicated to/from the DS1620 over a simple 3-wire interface

 Key Features
  • Requires no External Components
  • Supply Voltage Range Covers from 2.7V to 5.5V
  • Measures Temperatures from -55°C to +125°C in 0.5°C Increments; Fahrenheit Equivalent is -67°F to +257°F in 0.9°F Increments
  • Temperature is Read as a 9-Bit Value
  • Converts Temperature to Digital Word in 1 Second (max)
  • Thermostatic Settings are User-Definable and Nonvolatile
  • Data is Read from/Written via a 3-Wire Serial Interface (CLK, DQ, active-low RST)
  • Applications Include Thermostatic Controls, Industrial Systems, Consumer Products, Thermometers, or any Thermally Sensitive System
  • 8-Pin DIP or SO (208-mil) Packages
 Applications/Uses

  • Consumer Products
  • Industrial Systems
  • Thermally Sensitive Systems
  • Thermometers
  • Thermostatic Controls