Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 64
Total accessing: 6640156
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ULN2803AFWG
TRANS 8 NPN DARL 50V 500MA SOIC18 (Update 21/08/2023)
Part No.:  ULN2803AFWG
Date added::  06/12/2013
Brand:  Toshiba
Origin:  Genuine
Package:  SOIC(18)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250+
Unit price (VNĐ) 25,000 24,500 24,000 23,500
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7162
Quantity: 
  1. Product information
ULN2803AG  DataSheet

8ch Darlington Sink Driver. SOIC-18 package
The ULN2803AP / AG Series are high−voltage, high−current darlington drivers comprised of eight NPN darlington pairs.
All units feature integral clamp diodes for switching inductive loads.
Applications include relay, hammer, lamp and display (LED) drivers.
The suffix (G) appended to the part number represents a Lead (Pb)-Free product.

Features
  • Output current (single output) 500 mA (Max.)
  • High sustaining voltage output 50 V (Min.)
  • Output clamp diodes
  • Inputs compatible with various types of logic.
  • Package Type−AFWG : SOL−18pin