Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 42
Total accessing: 10302220
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IR2102
IR2102 High and Low Side Driver DIP8 (Update 23/02/2022)
Part No.:  IR2102
Date added::  16/11/2013
Brand:  IR
Origin:  Genuine
Package:  DIP(8)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 51,000 50,500 50,000
Product Unit:  pcs
In stock:  100 pcs
Views:  8115
Quantity: 
  1. Product information
  2. Products related
IR2102 - HIGH AND LOW SIDE DRIVER  DataSheet

Features
  • Floating channel designed for bootstrap operation Fully operational to +600V Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 10 to 20V
  • Undervoltage lockout
  • 3.3V, 5V, and 15V logic input compatible
  • Matched propagation delay for both channels
  • Outputs in phase with inputs (IR2101) or out of phase with inputs (IR2102)
  • Also available LEAD-FREE
Products Summary

VOFFSET 600V max.
IO+/-  270 mA
VOUT 10 - 20V
ton/off (typ.) 160 & 150 ns
Delay Matching 50 ns

Description

The IR2101(S)/IR2102(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
jQuery(this).corner();
IR2101 (97)
IR2101 High and Low Side Driver DIP...
Retail Price: