Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 157
Total accessing: 7768798
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC125N
Quad buffer/line driver; 3-state, DIP14 (Update 21/11/2022)
Part No.:  74HC125N
Date added::  02/12/2023
Brand:  NXP
Origin:  Genuine
Package:  DIP(14)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (VNĐ) 5,000 4,800 4,500 4,300 4,000
Product Unit:  pcs
In stock:  290 pcs
Views:  4727
Quantity: 
  1. Product information
74HC125N - Quad buffer/line driver; 3-state  DataSheet

General description

The 74HC/HCT125 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL).

They are specified in compliance with JEDEC standard no. 7A.

The 74HC/HCT125 are four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a HIGH impedance OFF-state.

The '125' is identical to the '126' but has active LOW enable inputs

Features

  • Output capability: bus driver
  • ICC category: MSI
Applications
  • Converting 15 V logic ('4000B' series) down to 2 V logic.
Xem thêm: http://www.nxp.com/#/pip/pip=[pip=74HC_HCT125_CNV_2]|pp=[t=pip,i=74HC_HCT125_CNV_2]|