Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 38
Total accessing: 9519457
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SN74HC32N
Quad. 2-input OR Gates DIP14 (Update 04/12/2025)
Part No.:  SN74HC32N
Date added::  17/08/2013
Brand:  Renesas
Origin:  Genuine
Package:  DIP(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 7,000 6,800 6,500
Product Unit:  pcs
In stock:  121 pcs
Views:  4981
Quantity: 
  1. Product information
HD74HC32P - Quad. 2-input OR Gates
Datasheets  DataSheet
Standard Package 25
Category Integrated Circuits (ICs)
Family Logic - Gates and Inverters
Series 74HC
Logic Type OR Gate
Number of Circuits 4
Number of Inputs 2
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Supplier Device Package 14-PDIP
Package / Case 14-DIP (0.300", 7.62mm)
Packaging Tube
 
Function Table
INPUT A INPUT B OUTPUT Y
L L L
H L H
L H H
H H H