Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 9911157
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MC33074P
High Slew Rate, Wide Bandwidth, Single Supply Operation Amplifiers (Update 19/11/2015)
Part No.:  MC33074P
Date added::  06/01/2013
Brand:  Motorola
Origin:  Genuine
Package:  DIP(14)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 40,000 38,000 36,000 34,000 32,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5416
Quantity: 
  1. Product information
MC33074P - High Slew Rate, Wide Bandwidth, Single Supply Operation Amplifiers  DataSheet

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74 series of monolithic operational
amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product, 13 V/ms slew rate and fast setting time without the use of
JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the
common mode input voltage range includes ground potential (VEE). With A Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.

The MC33071/72/74, MC34071/72/73 series of devices are available in standard or prime performance (A Suffix) grades and are specified over the
commercial, industrial/vehicular or military temperature ranges. The complete series of single, dual and quad operational amplifiers are available
in plastic DIP and SOIC surface mount packages.
  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/ms
  • Fast Settling Time: 1.1 ms to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: –14.7 V to +14 V (with ±15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad