Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 9784233
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TIP120
NPN Power Darlington transistors 60V 5A (Update 22/04/2024)
Part No.:  TIP120
Date added::  25/05/2013
Brand:  ST
Origin:  Genuine
Package:  TO-220(3)
Category:  NPN Power Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (USD) 0.30 0.29 0.28 0.26 0.25
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8456
Quantity: 
  1. Product information
  2. Products related
TIP120 - NPN Power Darlington transistors 60V 5A  DataSheet

Features
  • NPN Power Darlington transistors
  • VCBO = 60V, VCEO = 60V, VEBO = 5V
  • IC = 5A, ICM = 8A, IB = 0.12A
  • PTOT = 65 W
  • Storage temperature: -65oC to 150oCLow collector-emitter saturation voltage
  • Complementary NPN - transistors
Applications
  • General purpose linear and switching
Description

The devices are manufactured in planar technology with “base island” layout and monolithic Darlington configuration. The resulting
transistors show exceptional high gain performance coupled with very low saturation voltage.
jQuery(this).corner();
TIP125 (477)
PNP Power Darlington transistors 60...
Retail Price: