Today 03/11/2025 - 11:59:36 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
65
Total accessing:
6202685
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
> IRF540NPBF
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IRF540NPBF
MOSFET N-CH 100V 33A TO-220AB
(
Update 14/12/2024
)
Part No.:
IRF540NPBF
Date added::
18/11/2013
Brand:
IR
Origin:
Genuine
Package:
TO-220AB(3)
Category:
N-Channel Power MOSFET
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
14,000
13,300
12,600
11,900
11,000
Product Unit:
pcs
In stock:
300 pcs
Views:
10908
Quantity:
Note:
Product information
Products related
IRF540NPBF
MOSFET N-CH 100V 33A TO-220AB
Datasheets
IRF540NPbF
Design Resources
IRF540NPBF Saber Model
IRF540NPBF Spice Model
Standard Package
50
Category
Discrete Semiconductor Products
Family
FETs - Single
Series
HEXFET®
Packaging
Tube
FET Type
MOSFET N-Channel, Metal Oxide
FET Feature
Standard
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
33A (Tc)
Rds On (Max) @ Id, Vgs
44 mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) @ Vgs
71nC @ 10V
Input Capacitance (Ciss) @ Vds
1960pF @ 25V
Power - Max
130W
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Dynamic Catalog
N-Channel Standard FETs
Other Names
*IRF540NPBF
jQuery(this).corner();
IRF9540NPBF
(502)
MOSFET P-CH 100V 23A TO-220AB
Retail Price:
13,000 VNĐ
jQuery(this).corner();
Heatsink-TO220-W
(10957)
Heatsink type TO-220, Size 21x15x10...
Retail Price:
2,000 VNĐ
Items 3/8