Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 41
Total accessing: 8009538
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LDR5mm-10K/1M
LDR-5mm 10K/1M Photoresistor (Update 20/09/2022)
Part No.:  LDR5mm-10K/1M
Date added::  22/05/2012
Brand:  Eagle Power
Package:  DIP(2)
Category:  Sensors
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 3,000 2,700 2,500 2,300 2,000
Product Unit:  pcs
In stock:  1797 pcs
Views:  9271
Quantity: 
  1. Product information
  2. Products equivalent
LDR-5mm 10K/1M Photoresistor  Dimensions

Specifications
  • Max.Voltage 150V,
  • Max. Power: 100mW
  • Spectrum peak value: 540 nm
  • Light resistance (10Lux) 10 ~ 20 (KΩ)
  • Dark resistance: 1 (MΩ)
  • Environmental temp.: -30 ~ +70oC
  • γ value (1000 | 10): 0.6
  • Response time (ms):
    • Increase : 20ms
    • Decrease: 30ms
Other name: LDR, Light Dependent Resistors, CdS Photoresistor
Test Conditions

Max. external voltage: Maximum voltage to be continuously given to component in the dark.
Dark resistance: Refer to the resistance ten seconds after the 10Lux light is shut up.
Max. power consumption: Maximum power at the environmental temperature 25℃.
Light resistance: Irradiated by 400-600Lux light for two hours, then test with 10Lux under standard light source A(as colour temperature 2856K).
γ value: Logarithm of the ratio of the standard resistance value under 10Lux and that under 100Lux.
  • γ = Lg(R10/R100) / Lg(100/10) = Lg(R10/R100)
R10, R100 are the resistances under 10Lux and 100Lux respectively.
jQuery(this).corner();
LDR-12mm 10K/2M Photoresistor
Retail Price: