Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 62
Total accessing: 7712428
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TDA7294V
TDA7294V (Update 05/04/2025)
Part No.:  TDA7294V
Date added::  30/09/2013
Brand:  ST
Origin:  Genuine
Package:  TO-220(15)
Category:  Audio IC
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 48,000 47,000 46,000
Product Unit:  pcs
In stock:  198 pcs
Views:  8774
Quantity: 
  1. Product information
TDA7294V - 100 V, 100 W DMOS audio amplifier with mute and standby  DataSheet

High power, hi-fi quality class AB audio amplifier module using a TDA7294 IC. This amazing little IC was designed for use in high quality hi-fi applications and has very low noise and distortion, wide bandwidth and good output current capability. It provides an impressive 50W RMS into 8 Ohm or 82W RMS into 4 Ohm. TDA7294 has internal short circuit, thermal protection, Mute and Standby functions.

Features
  • MOSFET Power Output Stage
  • Very Low Distortion
  • Very Low Noise
  • Short Circuit Protection
  • Thermal Shutdown
  • Muting / Stand-by Functions
Specifications
  • Output Power: 50W into 8 Ohm / 82W into 4 Ohm
  • Power Supply: ±30V - ±35V
  • Output Impedance: 4 - 8 Ohm
  • S/N Ratio: 105dB
  • Input Impedance: 10K Ohm
  • Freq. Response: 16Hz - 100KHz
  • THD: 0.002% (1kHz)