Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 85
Total accessing: 9842641
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F57-I/P
MCU 8BIT 3KB FLASH DIP-28 (Update 16/06/2021)
Part No.:  PIC16F57-I/P
Date added::  01/11/2012
Brand:  Microchip
Origin:  Genuine
Package:  DIP(28)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 249 250+
Unit price (VNĐ) 50,000 49,500 49,000 48,500 48,000
Product Unit:  pcs
In stock:  126 pcs
Views:  10237
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
PIC16F57-I/P MCU 8BIT 3KB FLASH DIP-28

Datasheets PIC16F5(4, 7, 9)
Tips N Tricks Guide
PIC16F57 Programming Spec
MPLAB® ICE2000 Spec
Standard Package  15
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packaging  Tube 
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals POR, WDT
Number of I /O 20
Program Memory Size 3KB (2K x 12)
Program Memory Type FLASH
EEPROM Size -
RAM Size 72 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.600", 15.24mm)
Other Names PIC16F57IP
jQuery(this).corner();
EasyPIC_PRO Development Board
Retail Price:
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-28
Retail Price:
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-28
Retail Price:
jQuery(this).corner();
MCU 8BIT 7KB FLASH DIP-28
Retail Price: