Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 12
Total accessing: 9170764
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AP40T03GP
MOSFET N-CH 30V 28A TO-220 (Update 13/05/2016)
Part No.:  AP40T03GP
Date added::  18/11/2013
Brand:  A-POWER
Origin:  Genuine
Package:  TO-220AB(3)
Category:  N-Channel Power MOSFET
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 12,000 11,400 10,800 10,200 9,600
Product Unit:  pcs
In stock:  175 pcs
Views:  6567
Quantity: 
  1. Product information
AP40T03GP MOSFET N-CH 30V 28A TO-220

Datasheets AP40T03GS,P-HF (20090826)
Standard Package 50
Category Discrete Semiconductor Products
Family FETs - Single
Series -
Packaging Tube
FET Type MOSFET N-Channel, Metal Oxide
FET Feature ENHANCEMENT
Drain to Source Voltage (Vdss) 30 V
Current - Continuous Drain (Id) @ 25°C 28A (Tc)
Rds On (Max) @ Id, Vgs 25 mOhm @ 18A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) @ Vgs 8.8nC @ 4.5V
Input Capacitance (Ciss) @ Vds 655pF @ 25V
Power - Max 31.25 W
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220(P)
Dynamic Catalog N-Channel ENHANCEMENT FETs
Other Names *AP40T03GP