Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 210
Total accessing: 8240869
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
93LC46B-I/P
93LC46B-I/P DIP8 (Update 06/06/2020)
Part No.:  93LC46B-I/P
Date added::  06/12/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(8)
Category:  Memory
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 7,000 6,700 6,400 6,100 5,800
Product Unit:  pcs
In stock:  290 pcs
Views:  4279
Quantity: 
  1. Product information
93LC46B-I/P  Data Sheet

1Kbit low-voltage serial Electrically Erasable PROMs (EEPROM).

 Parameter Name  Value
 Memory Size  1K bits (x16)
 Max. Clock Freq.  2 MHz
 Page Size (bytes)  16
 Endurance  1,000,000
 Op. Volt Range (V)  2.5 to 5.5
 Temp Range (°C)  -40°C to +125°C

Features
  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘46C’ Version
  • 128 x 8-bit Organization ‘A’ Devices (no ORG)
  • 64 x 16-bit Organization ‘B’ Devices (no ORG)
  • Self-Timed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 Erase/Write Cycles
  • Data Retention > 200 Years