Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 51
Total accessing: 6724100
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
VS1003
VS1003-MP3/WMA/MIDI Audio Codec (Update 08/11/2019)
Part No.:  VS1003
Date added::  13/12/2012
Brand:  VLSI
Origin:  Genuine
Package:  LQFP(48)
Category:  Audio Codec
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 84,000 80,000 76,000 72,000 68,000
Product Unit:  pcs
In stock:  110 pcs
Views:  10048
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
VS1003-MP3 / WMA / MIDI Audio Codec Circuit  DataSheet


 
Introduction

VS1003 is a versatile slave MP3 and WMA decoder chip, replacing the discontinued VS1002. It can record wideband speech quality audio and play MIDI either from files or using a standard serial MIDI keyboard with the Real-Time MIDI Input Application. Many wide-ranging applications have been developed for this IC that has sold more than 5 million units.

Features
  • Decodes MP3 (MPEG 1 & 2 audio layer III) (CBR +VBR +ABR);
    WMA 4.0/4.1/7/8/9 all profiles (5-384kbit/s);
    WAV (PCM + IMA ADPCM);
    General MIDI / SP-MIDI files
  • Encodes IMA ADPCM from microphone or line input
  • Streaming support
  • Bass and treble controls
  • Operates with a single 12 - 13 MHz or 24 - 26MHz clock
  • Internal PLL clock multiplier
  • Low-power operation
  • High-quality on-chip stereo DAC with no phase error between channels
  • Stereo earphone driver capable of driving a 30­ ohm load
  • Separate operating voltages for analog, digital and I/O
  • 5.5 KiB On-chip RAM for user code / data
  • Serial control and data interfaces
  • Can be used as a slave co-processor
  • SPI flash boot for special applications
  • UART for debugging purposes
  • New functions may be added with software and 4 GPIO pins
jQuery(this).corner();
12.288 MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
24.576MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
VS1011 MP3 Breakout Board
Retail Price:
jQuery(this).corner();
MP3 Shield for Arduino use VS1053
Retail Price: