Today 05/10/2025 - 02:02:00 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
34
Total accessing:
5796525
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
> AT93C56B-SSHM-T
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AT93C56B-SSHM-T
IC EEPROM 2KBIT 2MHZ SOIC-8
(
Update 04/12/2023
)
Part No.:
AT93C56B-SSHM-T
Date added::
06/03/2013
Brand:
ATMEL
Origin:
Genuine
Package:
SOIC(8)
Category:
Memory
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100+
Unit price (VNĐ)
5,000
4,900
4,800
Product Unit:
pcs
In stock:
300 pcs
Views:
3667
Quantity:
Note:
Product information
AT93C56B-SSHM-T
IC EEPROM 2KBIT 2MHZ SOIC-8
DataSheet
Datasheets
AT93C(56,66)B
Category
Integrated Circuits (ICs)
Family
Memory
Series
93Cxx Serial EEPROM
Format - Memory
EEPROMs - Serial
Memory Type
EEPROM
Memory Size
2K (256 x 8 or 128 x 16)
Speed
250kHz, 1MHz, 2MHz
Interface
Microwire, 3-Wire Serial
Voltage - Supply
1.7 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Packaging
Tape & Reel (TR)
Standard Package
4,000
Items 5/8