Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 33
Total accessing: 6692557
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
IRF7832
MOSFET N-Channel 30V 20A SOIC-8 (Update 18/08/2023)
Part No.:  IRF7832
Date added::  27/08/2013
Brand:  IR
Origin:  Genuine
Package:  SOIC(8)
Category:  N-Channel MOSFETs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.75 0.72 0.68 0.64 0.60
Product Unit:  pcs
In stock:  316 pcs
Views:  7833
Quantity: 
  1. Product information
IRF7832 MOSFET N-Channel 30V 20A SOIC-8

Datasheets  RF7832PbF
Standard Package 4,000
Category Discrete Semiconductor Products
Family FETs - Single
Series HEXFET®
Packaging Tape & Reel (TR)
FET Type MOSFET N-Channel, Metal Oxide
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 20A (Ta)
Rds On (Max) @ Id, Vgs 4 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.32V @ 250µA
Gate Charge (Qg) @ Vgs 51nC @ 4.5V
Input Capacitance (Ciss) @ Vds 4310pF @ 15V
Power - Max 2.5W
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Dynamic Catalog N-Channel Logic Level Gate FETs
Other Names IRF7832PBFTR