Filter:
| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| SMBJ5.0CA
| TVS DIODE 5V 9.2V DO214AA Package: SMD(2), Brand: Littelfuse, Origin: Genuine Voltage - Reverse Standoff (Typ): 5V
Voltage - Breakdown (Min): 6.4V
Voltage - Clamping (Max) @ Ipp: 9.2V
Current - Peak Pulse (10/1000µs): 65.3A
Power - Peak Pulse: 600W
Update: 06/01/2026 - 09:20 AM | | Q.ty | Unit price | | 1 | 2,000 | | 50 | 1,950 | | 100 | 1,900 | | 500 | 1,850 | | 1000 | 1,800 |
| In stock: 213 pcs |
| SMBJ40CA-T3
| TVS DIODE 600W 40V DO214AA Package: SMD(2), Brand: ST, Origin: Genuine Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 150 °CUpdate: 03/04/2023 - 03:33 PM | | Q.ty | Unit price | | 1 | 1,500 | | 100 | 1,450 | | 250 | 1,400 | | 500 | 1,300 | | 1000 | 1,200 |
| In stock: 3556 pcs |
| You are in page 1 / 1 (Total 2 Items ) |
|