Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| BTS7750G
| Half-Bridge Driver DC Motors 12A Package: SOIC(28), Brand: Infineon Technologies, Origin: Genuine Output Configuration: Half Bridge (2)
Applications: DC Motors, General Purpose
Current - Peak Output: 12A
Voltage - Supply: 1.8V ~ 42V
Voltage - Load: 1.8V ~ 42VUpdate: 22/06/2020 - 10:16 AM | Q.ty | Unit price | 1 | 72,000 | 10 | 70,000 | 25 | 68,000 | 50 | 66,000 | 100 | 64,000 |
| In stock: 20 pcs |
| VNH3SP30TR-E
| Motor Driver Power MOSFET Parallel, PWM Package: MultiPowerSO(30), Brand: ST, Origin: Genuine Update: 16/10/2024 - 01:23 PM | 380,000 | In stock: 10 pcs |
| L6203
| DMOS Full Bridge Driver, 48V 5A, Multiwatt-11 Package: Multiwatt(11), Brand: ST, Origin: Genuine Input Type: Non-Inverting
Number of Outputs 2
Current - Output / Channel 4A
Current - Peak Output 5A
Voltage - Supply 12 V ~ 48 VUpdate: 17/02/2022 - 12:56 PM | Q.ty | Unit price | 1 | 155,000 | 10 | 148,800 | 25 | 142,600 | 50 | 136,400 | 100 | 130,200 |
| In stock: 0 (out of stock) |
| L298P
| Full H-Bridge Driver Parallel 2A PowerSO-20 Package: PowerSO(20), Brand: ST, Origin: Genuine Update: 30/03/2022 - 11:11 AM | 150,000 | In stock: 0 (out of stock) |
| L297D
| Pre-Driver Motor Controller Parallel SO-20 Package: SOIC(20), Brand: ST, Origin: Genuine Output Configuration: Pre-Driver
Interface: Parallel
Applications: General Purpose
Voltage - Supply: 4.75 V ~ 7 V
Operating Temperature: -40°C ~ 150°CUpdate: 01/07/2025 - 03:16 PM | Q.ty | Unit price | 1 | 85,000 | 10 | 81,000 | 25 | 76,500 | 50 | 73,000 | 100 | 68,000 |
| In stock: 9 pcs |
| L293D
| Quadruple Half-H Drivers Package: DIP(16), Brand: Texas Instruments , Origin: Genuine Output Configuration: Half Bridge, (4) Quad
Interface: Parallel
Current - Output: 600mA
Voltage - Supply: 4.5 V ~ 36 V
Voltage - Load: 4.5 V ~ 36 VUpdate: 14/06/2025 - 02:40 PM | Q.ty | Unit price | 1 | 40,000 | 10 | 38,000 | 25 | 36,000 | 50 | 34,000 | 100 | 32,000 |
| In stock: 5 pcs |
| SN754410
| Quadruple Half-H Driver Package: DIP(16), Brand: Texas Instruments , Origin: Genuine Current - Peak: 2A
Number of Configurations: 4
Number of Outputs: 4
Voltage - Supply: 4.5 V ~ 36 VUpdate: 10/01/2019 - 02:22 PM | Q.ty | Unit price | 1 | 55,000 | 10 | 52,300 | 25 | 49,500 | 50 | 46,800 | 100 | 44,000 |
| In stock: 37 pcs |
| L297
| Pre-Driver Motor Controller Parallel DIP20 Package: DIP(20), Brand: ST, Origin: Genuine Update: 26/02/2019 - 01:01 PM | Q.ty | Unit price | 1 | 75,000 | 10 | 72,000 | 25 | 69,000 | 50 | 66,000 | 100 | 63,000 |
| In stock: 100 pcs |
| L298N
| Full H-Bridge Driver Parallel 2A Multiwatt-15 Package: TO-220(15), Brand: ST, Origin: Genuine Update: 30/03/2022 - 10:52 AM | Q.ty | Unit price | 1 | 120,000 | 25 | 119,000 | 50 | 118,000 |
| In stock: 90 pcs |
| LM628N-8
| Precision Motion Controller 8 or 12-bit DAC output data Package: DIP(28), Brand: NS, Origin: Genuine 32-bit position, velocity, and acceleration registers
8-bit (or 6+6=12bit Mux) Parallel Output To DAC
Operating Supply: 4.5 to 5.5V,
Operating Supply Current: 110 mAUpdate: 09/06/2023 - 08:38 AM | Q.ty | Unit price | 1 | 180,000 | 10 | 171,000 | 25 | 162,000 | 50 | 153,000 | 100 | 144,000 |
| In stock: 0 (out of stock) |
| LM629N-8
| Precision Motion Controller, 8-bit sign-magnitude PWM out Package: DIP(28), Brand: NS, Origin: Genuine 8-bit Sign-magnitude (+/- 128) PWM Output In 512clks
32-bit position, velocity, and acceleration registers
Operating Supply: 4.5 to 5.5V
Operating Supply Current: 110 mAUpdate: 21/04/2015 - 03:12 PM | Q.ty | Unit price | 1 | 95,000 | 10 | 90,300 | 25 | 85,500 | 50 | 80,800 | 100 | 76,000 |
| In stock: 75 pcs |
| LMD18200T
| 3A, 55V H-Bridge Motion control applications Package: TO-220(11), Brand: NS, Origin: Genuine
Update: 06/04/2020 - 09:24 AM | Q.ty | Unit price | 1 | 205,000 | 10 | 200,000 | 25 | 195,000 | 50 | 190,000 | 100 | 185,000 |
| In stock: 17 pcs |
| LMD18201T
| 3A, 55V H-Bridge Motion control applications Package: TO-220(11), Brand: NS, Origin: Genuine Update: 25/04/2020 - 09:19 AM | Q.ty | Unit price | 1 | 120,000 | 10 | 114,000 | 25 | 108,000 | 50 | 102,000 | 100 | 96,000 |
| In stock: 30 pcs |
| LMD18245T
| 3A, 55V DMOS Full-Bridge Motor Driver TO-220-15 Package: TO-220(15), Brand: NS, Origin: Genuine DMOS power stage rated at 55V and 3A continuous
Low RDS(ON) of typically 0.3Ω per power switch
Digital or analog control of motor current
TTL and CMOS compatible inputsUpdate: 12/08/2015 - 04:26 PM | Q.ty | Unit price | 1 | 220,000 | 10 | 209,000 | 25 | 198,000 | 50 | 187,000 | 100 | 176,000 |
| In stock: 97 pcs |