Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 35
Total accessing: 9485608
 
Filter by Manufacturer

Semiconductor & Sensor >

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (VNĐ)Add to card
MAX3421EE
USB Peripheral/Host Controller with SPI Interface
USB Peripheral/Host Controller with SPI Interface
Package: TQFP(32), Brand: Maxim, Origin: Genuine
Interface: SPI; Standards: USB 2.0
Voltage - Supply: 3 V ~ 3.6 V
Current - Supply: 15mA
Operating Temperature: -40°C ~ 85°C
Update: 03/05/2018 - 10:28 AM
Q.tyUnit price
1 160,000
5 155,200
10 150,400
25 145,600
50 140,800
In stock:
44 pcs

PL-2303GC
PL2303GC USB to Serial Bridge Controller
PL2303GC USB to Serial Bridge Controller
Package: SSOP(28), Brand: Prolific, Origin: Genuine
Full Compliant with USB Specification v2.0 (Full-Speed)
On-chip USB 1.1 transceiver and 5V to 3.3V regulator
On-chip 96MHz Clock Generator
Supports OTPROM (One-Time Programmable ROM) for USB device descriptors. OTPROM can be programmed directly through USB port.
Each IC has unique ID(for Serial Number)
Full-duplex transmitter and receiver...
1024-byte bi-directional data buffers (768-byte receive/256-byte transmit)
Update: 13/12/2024 - 03:43 PM
Q.tyUnit price
1 55,000
25 54,500
50 54,000
In stock:
108 pcs

PL-2303HXD
USB to Serial Bridge Controller
USB to Serial Bridge Controller
Package: SSOP(28), Brand: Prolific, Origin: Genuine
 
Update: 13/07/2024 - 11:41 AM
Q.tyUnit price
1 52,000
25 51,000
50 50,000
200 49,000
500 48,000
In stock:
0 (out of stock)

CP2105-F01-GM
USB 2.0 to Dual UART Bridge QFN24
USB 2.0 to Dual UART Bridge QFN24
Package: QFN(24), Brand: Silabs, Origin: Genuine
USB 2.0 to Dual UART Bridge QFN24
The CP2105 USB 2.0 to Dual UART Bridge provides a complete plug and play int:erface solution that includes royalty-free drivers.
Function: Bridge, USB to UART
Voltage - Supply: 1.8V, 3 V ~ 3.6 V
Current - Supply: 17mA
Update: 27/07/2024 - 12:41 PM
Q.tyUnit price
1 52,000
50 51,000
100 50,000
In stock:
100 pcs

CH343G
USB to High-Speed Serial Chip CH343G, SOP-16
USB to High-Speed Serial Chip CH343G, SOP-16
Package: SOP(16), , Origin: Genuine
USB to High-Speed Serial Chip CH343G, SOP-16
Full-speed USB device interface, USB 2.0 compatible.
Built-in firmware, emulate standard UART interface, used to upgrade the original serial peripherals or expand additional serial UART via USB
Support common MODEM interface signals RTS, DTR, DCD, RI, DSR and CTS.
Hardware full-duplex serial UART interface, integrated independent transmit-receive buffer, supports communication baud rate varies from 50bps to 6Mbps.
Support USB port 5V and 3.3V power supply.
Update: 19/05/2026 - 01:30 PM
Q.tyUnit price
1 25,000
50 24,000
In stock:
50 pcs

PL-2303TA
USB to Serial Bridge Controller
USB to Serial Bridge Controller
Package: SSOP(28), Brand: Prolific, Origin: Genuine
 
Update: 09/12/2022 - 10:07 AM
Q.tyUnit price
1 42,000
25 41,000
100 40,000
250 39,000
500 38,000
In stock:
71 pcs

CH340C
USB to Serial Port Chip CH340C SOP-16
USB to Serial Port Chip CH340C SOP-16
Package: SOP(16), , Origin: Genuine
USB to Serial Port Chip CH340C
Full-speed USB device interface, USB 2.0 compatible.
Emulate standard UART interface, used to upgrade the original serial peripheral or expand additional UART via USB.
Hardware full duplex UART interface, integrated transmit-receive buffer, supports communication baud rate varies from 50bps to 2Mbps.
Supports common MODEM interface signals RTS, DTR, DCD, RI, DSR and CTS.
Provides further RS232, RS485, RS422 interface, etc. through external voltage conversion chip.
Update: 19/05/2026 - 11:54 AM
Q.tyUnit price
1 12,000
50 11,000
100 10,000
In stock:
300 pcs

CH340N
USB to Serial Port Chip CH340N SOP-8
USB to Serial Port Chip CH340N SOP-8
Package: SOP(8), , Origin: Genuine
USB to Serial Port Chip CH340N
Full-speed USB device interface, USB 2.0 compatible.
Emulate standard UART interface, used to upgrade the original serial peripheral or expand additional UART via USB.
Hardware full duplex UART interface, integrated transmit-receive buffer, supports communication baud rate varies from 50bps to 2Mbps.
Supports common MODEM interface signals RTS, DTR, DCD, RI, DSR and CTS.
Provides further RS232, RS485, RS422 interface, etc. through external voltage conversion chip.
Update: 19/05/2026 - 01:31 PM
Q.tyUnit price
1 18,000
50 17,000
In stock:
50 pcs

CH340T
USB to Serial Port Chip CH340T SSOP-20
USB to Serial Port Chip CH340T SSOP-20
Package: SSOP(20), , Origin: Genuine
USB to Serial Port Chip CH340T
Full-speed USB device interface, USB 2.0 compatible.
Emulate standard UART interface, used to upgrade the original serial peripheral or expand additional UART via USB.
Hardware full duplex UART interface, integrated transmit-receive buffer, supports communication baud rate varies from 50bps to 2Mbps.
Supports common MODEM interface signals RTS, DTR, DCD, RI, DSR and CTS.
Provides further RS232, RS485, RS422 interface, etc. through external voltage conversion chip.
Update: 19/05/2026 - 11:54 AM
Q.tyUnit price
1 13,000
50 12,800
100 12,500
In stock:
300 pcs

PL-2303HX
PL2303-HX (Rev.A) SSOP28 USB to UART
PL2303-HX (Rev.A) SSOP28 USB to UART
Package: SSOP(28), Brand: Prolific, Origin: China
USB to Serial Bridge Controller, SSOP28
The PL-2303HX is a low cost and high performance USB-to-Serial Bridge Controller. The PL-2303HX provides a convenient solution for connecting an RS-232 full-duplex asynchronous serial device to any Un ...
Update: 14/11/2015 - 10:53 AM
Q.tyUnit price
1 16,000
10 15,200
25 14,400
50 13,500
100 12,000
In stock:
62 pcs

FT232BL
FT232BL TQFP32 USB to UART
FT232BL TQFP32 USB to UART
Package: LQFP(32), Brand: FTDI, Origin: Genuine
 
Update: 07/05/2026 - 10:05 AM
250,000In stock:
19 pcs

CP2102
USB-to-Serial Bridge QFN28
USB-to-Serial Bridge QFN28
Package: QFN(28), Brand: Silabs, Origin: Genuine
 
Update: 09/04/2026 - 08:52 AM
Q.tyUnit price
1 46,000
25 45,000
50 44,000
100 43,000
In stock:
84 pcs

FT232RL
FT232RL SSOP28 USB to UART
FT232RL SSOP28 USB to UART
Package: SSOP(28), Brand: FTDI, Origin: Genuine
 USB to UART IC now comes with built-in EEPROM and built-in oscillator
Update: 04/12/2025 - 10:46 AM
Q.tyUnit price
1 100,000
25 99,000
50 98,000
100 97,000
In stock:
71 pcs

FT245BL
FT245BL TQFP32 USB to parallel FIFO
FT245BL TQFP32 USB to parallel FIFO
Package: TQFP(32), Brand: FTDI, Origin: Genuine
 
Update: 27/08/2024 - 10:41 AM
Q.tyUnit price
1 155,000
25 154,000
50 153,000
In stock:
42 pcs

FT245RL
FT245RL SSOP28 USB to parallel FIFO
FT245RL SSOP28 USB to parallel FIFO
Package: SSOP(28), Brand: FTDI
 
Update: 16/04/2022 - 01:00 PM
Q.tyUnit price
1 155,000
25 154,000
50 154,000
In stock:
64 pcs

AN2131-QC
AN2131QC
AN2131QC
Package: PQFP(80), Brand: Cypress
EZ-USB Series
Single-chip, low-power solution for high-speed USBperipherals
Firmware downloadable. High-performance I/O port
Uses commercially-available 8051 software tools
Update: 28/07/2018 - 02:08 PM
Q.tyUnit price
1 150,000
10 143,000
25 135,000
In stock:
2 pcs

View : Simple   List   Gallery       Show items per page

You are in page 1 / 2 (Total 17 Items )