| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| CD4066BM
| CMOS Quad Bilateral Switch Package: DIP(14), Brand: Texas Instruments , Origin: Genuine CD4066BM CMOS Quad Bilateral Switch
Number of Channels: 4 Channel
Voltage - Supply: 3 V ~ 18 V
15V digital or ±7.5V peak-to-peak switching
125Ω typical on-state resistance for 15V operationUpdate: 16/10/2025 - 04:53 PM | | Q.ty | Unit price | | 1 | 5,000 | | 50 | 4,500 | | 100 | 4,000 |
| In stock: 124 pcs |
| CD4013BM
| Dual D-type flip-flop Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Function: Set(Preset) and Reset
Type: D-Type
Output Type: Differential
Number of Elements: 2
Number of Bits per Element: 1
Voltage - Supply: 3 V ~ 18 VUpdate: 10/09/2025 - 02:06 PM | | Q.ty | Unit price | | 1 | 6,000 | | 50 | 5,800 | | 100 | 5,600 |
| In stock: 89 pcs |
| CD4077BM
| QUAD XNOR (Exclusive NOR) GATE SOIC-14 Package: SOIC(14), Brand: Texas Instruments , Origin: Genuine Number of Circuits: 4
Number of Inputs: 2
Voltage - Supply: 3 V ~ 18 V
Logic Level - Low: 1.5 V ~ 4 V
Logic Level - High: 3.5 V ~ 11 VUpdate: 04/04/2014 - 10:13 AM | | Q.ty | Unit price | | 1 | 7,000 | | 25 | 6,700 | | 100 | 6,300 | | 250 | 6,000 | | 500 | 5,600 |
| In stock: 475 pcs |
| CD4013BE
| Dual D-type flip-flop Package: DIP(14), Brand: Texas Instruments , Origin: Genuine Update: 03/02/2026 - 10:10 AM | | Q.ty | Unit price | | 1 | 9,000 | | 50 | 8,800 | | 100 | 8,500 |
| In stock: 244 pcs |
| CD4015BE
| CMOS Dual 4-Stage Static Shift Register Package: DIP(16), Brand: Texas Instruments , Origin: Genuine CMOS Dual 4-Stage Static Shift RegisterUpdate: 04/04/2014 - 10:14 AM | | Q.ty | Unit price | | 1 | 7,000 | | 25 | 6,400 | | 100 | 5,800 | | 300 | 5,600 | | 500 | 5,200 |
| In stock: 585 pcs |
| CD4017BE
| CMOS Decade Counter with 10 Decoded Outputs Package: DIP(16), Brand: Texas Instruments , Origin: Genuine CMOS Decade Counter with 10 Decoded Outputs
10 MHz (typ.) at VDD = 10 V
-55 to 125 oC
5-V, 10-V, and 15-V parametric ratingsUpdate: 23/09/2017 - 12:50 PM | | Q.ty | Unit price | | 1 | 7,000 | | 25 | 6,400 | | 100 | 5,800 | | 300 | 5,600 | | 500 | 5,200 |
| In stock: 454 pcs |
| CD40174BE
| CMOS Hex D-Type Flip-Flop Package: DIP(16), Brand: Texas Instruments , Origin: Genuine
CD40174B consists of six identical ’D’-type flip-flops having independent DATA inputs. The CLOCK and CLEAR\ inputs are common to all six units. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All sic flip-flops are simultaneously reset by a low level on the CLEAR\ input Update: 04/04/2014 - 10:05 AM | | Q.ty | Unit price | | 1 | 6,000 | | 25 | 5,700 | | 100 | 5,400 | | 300 | 5,100 | | 500 | 4,800 |
| In stock: 200 pcs |
| HEF4021BP
| 8-bit static shift register (parallel-to-serial converter) Package: DIP(16), Brand: NXP, Origin: NXP 8-bit static shift register (parallel-to-serial converter)Update: 04/04/2014 - 10:06 AM | | Q.ty | Unit price | | 1 | 5,000 | | 25 | 4,800 | | 100 | 4,500 | | 300 | 4,300 | | 500 | 4,000 |
| In stock: 180 pcs |
| CD4053BE
| CMOS Dual 4-Stage Static Shift Register Package: DIP(16), Brand: Texas Instruments , Origin: Genuine CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level ConversionUpdate: 30/03/2016 - 03:49 PM | | Q.ty | Unit price | | 1 | 6,000 | | 25 | 5,700 | | 100 | 5,400 | | 300 | 5,100 | | 500 | 4,800 |
| In stock: 493 pcs |
| CD4066BE
| Quad single-pole single-throw analog switch Package: DIP(14), Brand: Texas Instruments , Origin: Genuine Update: 04/10/2025 - 03:24 PM | | Q.ty | Unit price | | 1 | 8,000 | | 25 | 7,800 | | 100 | 7,600 | | 300 | 7,400 | | 500 | 7,200 |
| In stock: 5 pcs |
| HEF4093BT
| Quad 2-Input NAND Schmitt-Trigger Package: SOIC(14), Brand: NXP, Origin: Genuine Quad 2-Input NAND Schmitt-Trigger
VDD: 3V to 15V
Update: 30/06/2020 - 11:36 AM | | Q.ty | Unit price | | 1 | 3,500 | | 25 | 3,200 | | 100 | 3,000 | | 300 | 2,800 | | 500 | 2,500 |
| In stock: 1074 pcs |
| HEF4094BT
| 8-stage shift-an-store register Package: SOIC(16), Brand: NXP, Origin: Genuine Update: 30/07/2026 - 02:30 PM | | Q.ty | Unit price | | 1 | 4,000 | | 50 | 3,900 | | 100 | 3,800 |
| In stock: 610 pcs |
| CD4503BE
| CMOS Hex Non-Inverting Buffer with 3-State Outputs Package: DIP(16), Brand: Texas Instruments , Origin: Genuine CMOS Hex Non-Inverting Buffer with 3-State Outputs
1 TTL-load output drive capability
2 output-disable controls
3-state outputs
5V, 10V, and 15V parametric ratingsUpdate: 04/04/2014 - 10:12 AM | | Q.ty | Unit price | | 1 | 7,000 | | 25 | 6,700 | | 100 | 6,300 | | 300 | 6,000 | | 500 | 5,600 |
| In stock: 426 pcs |