Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 121
Total accessing: 8008561
 
Filter by Manufacturer

Semiconductor & Sensor >

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (VNĐ)Add to card
MMA7361L
3-Axis Analog Output Acceleration Sensor
3-Axis Analog Output Acceleration Sensor
Package: LGA(14), Brand: Freescale, Origin: Genuine

Update: 29/06/2017 - 02:32 PM
Q.tyUnit price
1 85,000
10 80,000
25 78,000
50 75,000
100 69,000
In stock:
83 pcs

MMA7455L
3-Axis Digital Output Acceleration Sensor, 2.4–3.6V
3-Axis Digital Output Acceleration Sensor, 2.4–3.6V
Package: LGA(14), Brand: Freescale, Origin: Genuine

Update: 18/11/2017 - 03:54 PM
Q.tyUnit price
1 50,000
10 47,500
25 45,000
50 42,500
100 40,000
In stock:
0 (out of stock)

MMA8450Q
Xtrinsic Low-power, 3-axis Xtrinsic Accelerometer
Xtrinsic Low-power, 3-axis Xtrinsic Accelerometer
Package: QFN(16), Brand: Freescale, Origin: Genuine
MMA8450Q has user selectable full scales of ±2g/±4g/±8g and it is capable of measuring accelerations with an Output Data Rate (ODR( of 400 Hz, 200 Hz, 100 Hz, 50 Hz, 12.5 Hz, and 1.563 Hz. These output data rates correspond to sample intervals from 2.5 ms to 640 ms.
Update: 23/05/2012 - 02:21 PM
Q.tyUnit price
1 125,000
10 120,000
25 118,000
50 115,000
100 110,000
In stock:
29 pcs

MMA8452Q
3-Axis, 12-bit Digital Accelerometer
3-Axis, 12-bit Digital Accelerometer
Package: QFN(16), Brand: Freescale, Origin: Genuine
1.95 V to 3.6 V supply voltage
±2g/±4g/±8g dynamically selectable full-scale
Output Data Rates (ODR) from 1.56 Hz to 800 Hz
I2C digital output interface
Update: 26/12/2015 - 03:54 PM
Q.tyUnit price
1 60,000
10 55,000
25 50,000
50 45,000
100 40,000
In stock:
96 pcs

MMA7361-Breakout
MMA7361 Breakout Board
MMA7361 Breakout Board
Brand: Thien Minh (TMe)
This is a breakout board for Freescale's MMA7361L three-axis analog accelerometer. The sensor requires a very low amount of power and has a g-select input which switches the accelerometer between ±1.5g and ±6g measurement ranges.
This breadboard friendly board breaks out every pin of the MMA7361L to a 9-pin, 0.1" pitch header. The sensor works on power between 2.2 and 3.6VDC (3.3V optimal), and typically consumes just 400µA of current. All three axes have their own analog output.
Update: 16/06/2014 - 09:33 AM
Q.tyUnit price
1 140,000
10 130,000
25 125,000
50 115,000
100 100,000
In stock:
52 Pcs

MMA8452Q-Breakout
MMA8452Q Breakout Board
MMA8452Q Breakout Board
Brand: Thien Minh (TMe)
This breakout board makes it easy to use the tiny MMA8452Q accelerometer in your project. The MMA8452Q is a smart low-power, three-axis, capacitive micro-machined accelerometer with 12 bits of resolution
The MMA8452Q has user selectable full scales of ±2g/±4g/±8g with high pass filtered data as well as non filtered data available real-time
This board breaks out the ground, power, I2C and two external interrupt pins.
Update: 16/06/2014 - 09:33 AM
Q.tyUnit price
1 130,000
10 120,000
25 115,000
50 100,000
100 90,000
In stock:
26 Pcs

MMA7260Q
3-Axis Acceleration Sensor
3-Axis Acceleration Sensor
Package: QFN(16), Brand: Freescale, Origin: Genuine
MMA7260Q XYZ three-axis low g acceleration sensor is designed to detect on three axes, this three-axis device allows you to select between 1.5g, 2g, 4g and 6g levels of acceleration...
Update: 01/04/2012 - 10:23 AM
CallIn stock:
0 (out of stock)

MMA7260Q-Breakout
MMA7260Q-Triple Axis Accelerometer Breakout
MMA7260Q-Triple Axis Accelerometer Breakout
Brand: Thien Minh (TMe)
This is a breakout board for Freescale's triple-axis MMA7260QT accelerometer. With a low power shut-down mode, high sensitivity output with selectable ranges (±1.5, 2, 4, and 6g), this was one of the very first sensors to market with three accelerometers built onto a single IC!  Board comes fully assembled and tested with external filters installed.
Update: 26/04/2012 - 12:06 PM
CallIn stock:
0 (out of stock)

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 8 Items )