Filter:
| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| SLW100-08
| Solder wire 0.8mm Sn63% 100g Brand: TAKAMISAWA Update: 26/03/2026 - 04:25 PM | 120,000 | In stock: 72 Coil |
| SLW800-08
| Solder wire TELECORE PLUS 63Sn/37Pb 0.81mm, 800g Brand: TAKAMISAWA
Update: 22/08/2014 - 10:27 AM | 455,000 | In stock: 0 (out of stock) |
| PD-3063
| Solder Paste 63Sn/37Pb Brand: TAKAMISAWA, Origin: PPD Alloy: 63Sn/37Pb
solder paste‘s are suitable for the stringent requirements of surface mount technologyUpdate: 24/02/2022 - 10:14 AM | | Q.ty | Unit price | | 1 | 70,000 | | 10 | 69,000 | | 25 | 68,000 |
| In stock: 90 Set |
| L301808
| Solder wire 0.8mm Sn63% Brand: Lodestar Update: 14/05/2026 - 08:46 AM | 1,450,000 | In stock: 0 (out of stock) |
| L301810
| Solder wire 1.0mm Sn63% Brand: Lodestar High quality solder wire (Large / 1.0mm)Update: 12/05/2026 - 04:00 PM | 1,450,000 | In stock: 11 Coil |
| MP6380
| Solder Paste Brand: TAKAMISAWA Alloy: 63Sn/37Pb
solder paste‘s are suitable for the stringent requirements of surface mount technologyUpdate: 23/05/2018 - 09:21 AM | 55,000 | In stock: 0 (out of stock) |
| RMA223
| Flux RMA-223 10cc Brand: TAKAMISAWA The RMA-223 solder paste is a homogeneous mixture of the highest quality
pre-alloyed solder powders and mildly activated resin paste flux. With a special blend of gelling additives in this formula, it prevents segregation of solder cream and provides a creamy mixture ready for application. The residue from RMA-223 is light amber and clear of solder balls. RMA-223 is a cream conforming to ANSI/J-STD-004-006Update: 15/10/2025 - 11:56 AM | 35,000 | In stock: 74 Tip |
| CP-2515
| CP-2515-10 Desoldering Wick High-quality, Made in Japan Brand: TAIYO ELECTRIC, Origin: Japan Goot Desoldering Wick is high quality desoldering braid with unique no clean flux, pure oxygen-free copper wire. 2.5mm width, 1.5m length, Made in Japan.Update: 02/04/2026 - 03:29 PM | 71,000 | In stock: 50 pcs |
| CP-2515 (China)
| CP-2515: Dây bấc lấy chì, Made in China Brand: TAKAMISAWA, Origin: China Update: 06/08/2015 - 08:28 AM | | Q.ty | Unit price | | 1 | 40,000 | | 12 | 38,000 | | 36 | 36,000 | | 60 | 34,000 | | 120 | 32,000 |
| In stock: 0 (out of stock) |
| ZJ18
| Soldering paste ZJ-18 Brand: TAKAMISAWA
Soldering Flux paste ZJ-18, 150gUpdate: 26/12/2013 - 10:28 AM | 40,000 | In stock: 0 (out of stock) |
| You are in page 1 / 1 (Total 10 Items ) |
|