Filter:
| Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| NAU8810YG
| Differential/Mono Audio Codec with 2-wire Interface Control Interface 24 b, I2S, 20-QFN (4x4) Package: QFN(20), , Origin: Genuine Differential/Mono Audio Codec with 2-wire Interface Control Interface 24 b, I2S, 20-QFN (4x4)
24-bit signal processing linear Audio CODEC:
- Audio DAC: 93dB SNR and -84dB THD, Audio ADC: 91dB SNR and -79dB THD, Support variable sample rates from 8 - 48kHz
Low Power, Low Voltage:
- Analog Supply: 2.5V to 3.6V, Digital Supply: 1.71V to 3.6V, Nominal Operating Voltage: 3.3V
Update: 24/06/2025 - 09:20 AM | | Q.ty | Unit price | | 1 | 48,000 | | 10 | 47,000 | | 50 | 46,000 |
| In stock: 50 pcs |
| VS1011E
| VS1011E - MP3 AUDIO DECODER Package: LQFP(48), Brand: VLSI, Origin: Genuine Update: 16/04/2022 - 03:25 PM | | Q.ty | Unit price | | 1 | 85,000 | | 25 | 84,000 | | 50 | 83,000 | | 100 | 82,000 |
| In stock: 26 pcs |
| VS1003
| VS1003-MP3/WMA/MIDI Audio Codec Package: LQFP(48), Brand: VLSI, Origin: Genuine Update: 13/05/2026 - 09:31 AM | | Q.ty | Unit price | | 1 | 84,000 | | 10 | 80,000 | | 25 | 76,000 | | 50 | 72,000 | | 100 | 68,000 |
| In stock: 50 pcs |
| VS1053BL
| VS1053 Audio Codec Chip Package: LQFP(48), Brand: VLSI, Origin: Genuine
Update: 17/04/2025 - 02:32 PM | | Q.ty | Unit price | | 1 | 130,000 | | 10 | 123,500 | | 25 | 117,000 | | 50 | 110,500 | | 100 | 104,000 |
| In stock: 7 pcs |
| SI3000KS
| SI3000 Voice codec Package: SOIC(16), Brand: Silabs, Origin: Genuine The Si3000 is a complete solution for voice I/O such as handsets in multi-function printers. It can be connected directly to any high-speed, ISOmodem system-side chip to support a telephone handset, and an extended AT command set is available to control the Si3000Update: 19/03/2012 - 12:15 AM | | Q.ty | Unit price | | 1 | 55,000 | | 10 | 52,300 | | 25 | 49,500 | | 50 | 46,800 | | 100 | 44,000 |
| In stock: 129 pcs |
| TP3057WM
| Enhanced Serial Interface CODEC/Filter COMBO Family Package: SOIC(16), Brand: NS, Origin: Genuine Transmit high-pass and low-pass filtering
Receive low-pass filter with sin x/x correction
µ-law or A-law compatible COder and DECoder
Serial I/O interface
Internal auto-zero circuitryUpdate: 27/06/2016 - 08:38 AM | | Q.ty | Unit price | | 1 | 80,000 | | 10 | 76,000 | | 25 | 72,000 | | 50 | 68,000 | | 100 | 64,000 |
| In stock: 76 pcs |
| You are in page 1 / 1 (Total 6 Items ) |
|