Filter:
Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| 1N4004-M4
| 1A 400V Rectifier Diodes, SMD Package: DO-214AC(SMA), Brand: Toshiba, Origin: Genuine Update: 18/08/2023 - 03:12 PM | Q.ty | Unit price | 1 | 300 | 100 | 270 | 500 | 240 | 1000 | 210 | 2000 | 180 |
| In stock: 3400 pcs |
| 1N5408 S3M
| Diode 3A/1000V DO-214AC (SMA) Package: DO-214AC(SMA)(2), Brand: Toshiba, Origin: China 3.0 Ampere operation at TA = 75°C with no thermal runaway, High current capability, Low leakage
Voltage - DC Reverse (Vr) (Max): 1000 V
Current - Average Rectified (Io): 3A
Voltage - Forward (Vf) (Max) @ If: 1.15 V @ 3 A
Speed: Standard Recovery >500ns, > 200mA (Io)
Update: 27/06/2025 - 10:22 AM | Q.ty | Unit price | 1 | 400 | 100 | 380 | 500 | 350 |
| In stock: 2250 pcs |
| FR207
| FR207 2A/1000V Diode Package: DO-204AC(2), Brand: MIC, Origin: Genuine 2.0 ampere operation at TA = 75°C with no thermal runaway.
High current capability.
Low leakageUpdate: 21/05/2024 - 02:58 PM | Q.ty | Unit price | 1 | 500 | 50 | 480 | 100 | 460 | 500 | 440 | 1000 | 420 |
| In stock: 1542 pcs |
| 1N4007-M7
| 1N4007 SMD (Mark M7) Package: DO-214AC(SMA), Brand: Toshiba, Origin: Genuine Update: 28/05/2025 - 03:00 PM | Q.ty | Unit price | 1 | 300 | 100 | 270 | 500 | 240 | 1000 | 210 | 2000 | 180 |
| In stock: 6770 pcs |
| 1N4007
| 1N4007 Rectifiers Diode Package: DO-41(2), Brand: MIC, Origin: Genuine Update: 16/08/2025 - 02:55 PM | Q.ty | Unit price | 1 | 300 | 100 | 280 | 250 | 260 | 500 | 240 | 1000 | 220 |
| In stock: 6420 pcs |
| 1N5408
| 1N5408 3A/1000V Diode Package: DO-201AD(2), Brand: MIC, Origin: Genuine 3.0 ampere operation at TA = 75°C with no thermal runaway.
High current capability.
Low leakageUpdate: 17/12/2020 - 08:40 AM | Q.ty | Unit price | 1 | 1,000 | 100 | 950 | 250 | 900 | 500 | 850 | 1000 | 800 |
| In stock: 1782 pcs |
You are in page 1 / 1 (Total 6 Items ) |
|