Today 19/11/2025 - 08:36:47 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
55
Total accessing:
6445094
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
Hardware, Tools... >
Wireless
>
RF Data Transceiver
> 2.4GHz Antenna-RPSMA
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
2.4GHz Antenna-RPSMA
2.4GHz Wireless Antenna, Reverse SMA (Female)
(
Update 03/06/2023
)
Part No.:
2.4GHz Antenna-RPSMA
Date added::
13/11/2013
Brand:
Pulse Electronics
Origin:
China
Package:
Category:
RF Antenna
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
23,000
21,000
19,000
17,000
Product Unit:
pcs
In stock:
87 pcs
Views:
9188
Quantity:
Note:
Product information
Products related
2.4GHz Antenna-RPSMA
Wireless External Antenna for 2.4 GHz Applications
DataSheet
Features
Shortest antennas in product line
For WLAN devices using WiFi (802.11b/g), Bluetooth® and ZigBeeTM
Omni-directional radiation pattern provides broad 360° coverage
One-quarter wavelength dipole configuration
Connection options easily integrate with OEM designs
Application Notes
Omni-directional antennas provide a uniform, donutshaped,360° radiation pattern. The omni-directional pattern is suitable for point-to-multipoint broadcasting in all directions. This antenna is primarily used for WLAN applications. However, it can also be used for a variety of other applications within the specified frequency range. When used as an access point, the antenna is ideally located at the center of the coverage area.
Specifications
Category
RF/ Wireless Products
Family
RF Data Transceiver
Antenna Type
Whip: 1/4 Wave, Swivel, Tilt (Right Angle)
Number of Bands
1
Frequency
2.4GHz ~ 2.5GHz
VSWR
2
Gain
2dBi
Termination
RP-SMA (Female)
Mounting Type
Connector
Height (Max)
4.798" (109mm)
Packaging
Bulk
Standard Package
600
add to
www.tme.vn
June 16, 2012
jQuery(this).corner();
nRF24L01+
(110)
Ultra low power 2.4GHz RF Transceiv...
Retail Price:
65,000 VNĐ
jQuery(this).corner();
ESP32-S2 PLUS
(10)
ESP32-S2 Transceiver WiFi 2.4GHz 80...
Retail Price:
290,000 VNĐ
jQuery(this).corner();
ESP32 PLUS
(5)
2.4 GHz WiFi + Bluetooth® + Blueto...
Retail Price:
245,000 VNĐ
jQuery(this).corner();
IPX/SMA(M) Cable
(29)
IPEX(Female)) to SMA (Male) RF/GSM ...
Retail Price:
20,000 VNĐ
jQuery(this).corner();
ESP32-C6 Dev
(52)
2.4 GHz WiFi 6 + Bluetooth® 5 (LE)...
Retail Price:
260,000 VNĐ
jQuery(this).corner();
ESP32-S3 Dev
(10)
2.4 GHz WiFi + Bluetooth® 5 (LE) B...
Retail Price:
250,000 VNĐ
Items 15/18