Ngày 19/08/2026 - 07:54:40 PM
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
24
Số lượt truy cập :
10110659
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
> CP2105-F01-GM
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
(Click vào hình để xem kích thước đầy đủ)
CP2105-F01-GM
USB 2.0 to Dual UART Bridge QFN24
(
Cập nhật 27/07/2024
)
Mã hàng:
CP2105-F01-GM
Ngày đăng:
26/07/2024
Nhãn hiệu:
Silabs
Xuất xứ:
Chính hãng
Kiểu Chân:
QFN(24)
Phân Nhóm:
USB Interface
Giá bán:
Số lượng (Cái)
1 - 49
50 - 99
100+
Đơn Giá (VNĐ)
52,000
51,000
50,000
Đơn vị tính:
Cái
Số lượng còn:
100 Cái
Lượt xem:
2388
Số lượng mua:
Ghi chú:
Thông tin sản phẩm
Sản phẩm cùng chức năng
CP2105
USB 2.0 to Dual UART Bridge QFN24
Datasheet
System Overview
:
System Overview
The CP2105 is a highly integrated USB-to-Dual-UART Bridge Controller providing a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. The CP2105 includes a USB 2.0 fullspeed function controller, USB transceiver, oscillator, one-time programmable ROM, and two asynchronous serial data buses (UART) with full modem control signals in a compact 4 x 4 mm QFN-24 package (sometimes called “MLF” or “MLP”).
The on-chip one-time programmable ROM may be used to customize the USB Vendor ID, Product ID, Product Description String, Power Descriptor, Device Release Number, Interface Strings, Device Serial Number, and Modem/GPIO configuration as desired for OEM applications. Royalty-free Virtual COM Port (VCP) device drivers provided by Silicon Labs allow a CP2105-based product to appear as two COM ports in PC applications. The CP2105 UART interfaces implement all RS-232 signals including control and handshaking, so existing system firmware does not need to be modified. The device also features a total of five GPIO signals that can be user-defined for status and control information. Support for I/O interface voltages down to 1.8 V is provided via a VIO pin. Direct access driver support is also available through the Silicon Labs USBXpress driver set. See www.silabs.com for the latest application notes and product support information for the CP2105.
An evaluation kit for the CP2105 (Part Number: CP2105EK) is available. It includes a CP2105-based USB-toUART/RS-232 evaluation board, a complete set of VCP device drivers, USB and RS-232 cables, and full documentation. Contact a Silicon Labs sales representatives or go to www.silabs.com to order the CP2105 Evaluation Kit.
More infomation in Silicon Labs link:
Download and Install VCP Drivers
Specifications
Manufacturer
Silicon Labs
Standard Package
1
Category
Integrated Circuits (ICs)
Family
Interface - Controllers
Series
CP2105
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.8V, 3 V ~ 3.6 V
Current - Supply
17mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
CP2105
jQuery(this).corner();
CH340T
(298)
USB to Serial Port Chip CH340T SSOP...
Giá bán lẻ:
13,000 VNĐ
jQuery(this).corner();
CH340C
(295)
USB to Serial Port Chip CH340C SOP-...
Giá bán lẻ:
12,000 VNĐ
jQuery(this).corner();
CH340C (USB Type-A)
(30)
USB to Serial TTL Module, USB Type-...
Giá bán lẻ:
100,000 VNĐ
jQuery(this).corner();
CH340C (USB Type-C)
(30)
USB to Serial TTL Module, USB Type-...
Giá bán lẻ:
100,000 VNĐ
jQuery(this).corner();
CH340N
(50)
USB to Serial Port Chip CH340N SOP-...
Giá bán lẻ:
18,000 VNĐ
jQuery(this).corner();
CH343G
(48)
USB to High-Speed Serial Chip CH343...
Giá bán lẻ:
25,000 VNĐ
Mục 4/17