Phần cứng, Thiết bị...
     Mini PC
     ST Board
     8051 Board
     ARM Board
     AVR Board
     PIC Board
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 59
Số lượt truy cập : 10012213
 
Lọc SP theo Nhãn hiệu

Phần cứng, Thiết bị... >
Board Phát triển > ST Board > M24LR-DISCOVERY
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
M24LR-DISCOVERY
NFC/RFID 13.56MHZ Dual Interface EEPROM with energy harvesting (Cập nhật 29/07/2024)
Mã hàng:  M24LR-DISCOVERY
Ngày đăng:  06/01/2016
Nhãn hiệu:  ST
Xuất xứ:  Chính hãng
Phân Nhóm:  RFID Development Board
Giá bán:  850,000 (VNĐ)
Đơn vị tính:  Bộ
Số lượng còn:  0 (Tạm hết)
Lượt xem:  5119
Số lượng mua: 
  1. Thông tin sản phẩm

M24LR-DISCOVERY NFC/RFID 13.56MHZ Dual Interface EEPROM with energy harvesting

M24LR-DISCOVERY is a ready-to-use kit which features the M24LR04E-R Dual Interface EEPROM IC. It addresses a wide range of applications such as industrial or medical equipment and consumer electronics. This kit contains 2 different boards, as shown in the figure on cover page.

The M24LR board is battery-less and is powered by RFID readers or NFC-enabled phones supporting ISO/IEC 15693.

The RF transceiver board is an RFID reader demonstration board and is composed, among other parts, of a CR95HF (13.56 MHz multi-protocol contactless transceiver IC with SPI and UART serial access). This board has to be plugged in to a PC and comes with a demonstration software.

The M24LR board also works with Android NFC phones supporting ISO/IEC 15693. An application called NfcV-Reader is available on Google Play. Performance may vary depending on NFC phone's RF management.

Key Features

  • M24LR board
    • M24LR04E-RMN6T/2 Dual Interface EEPROM with I2C and ISO/IEC 15693 RF interfaces, 4 Kbits of EEPROM and password protection in SO8N package
    • STM8L152C6T6 8-bit microcontroller, with 8 Kbytes of Flash memory
    • STTS751-0WB3F, low-voltage digital temperature sensor
    • 20 x 40 mm inductive antenna etched on the PCB
    • Two function buttons (User and Reset)
    • SWIM connector for programming and debugging
    • I2C connectors
    • LCD (24 segments, 4 commons)
  • RF transceiver board
    • CR95HF-VMD5T 13.56 MHz multi-protocol contactless transceiver IC with SPI and UART serial access
    • STM32F103CB 32-bit microcontroller, with 128 Kbytes of Flash memory
    • 47 x 34 mm 13.56 MHz inductive antenna etched on PCB and associated circuitry
    • USB connector for communication with host PC and demonstration board powering
Image

Technical Documentation

See all document in ST website follow link: http://www.st.com/web/en/catalog/tools/FM116/SC1444/PF253360?sc=m24lr04e-discovery