Select | Part No. | Description | Pricing (USD) | Add to card |
| 24LC08B-I/SN | I2C Serial EEPROM 8KBIT 400KHZ SOIC-8 Package: SOIC(8), Brand: Microchip, Origin: Genuine Memory Size: 8Kbit
Memory Organization: 256 x 8 x 4
2-wire serial interface, I2C compatible
400 kHz Clock Compatibility
Vcc: 2.5 to 5.5VUpdate: 16/03/2024 - 03:37 PM | Q.ty | Unit price | 1 | 0.50 | 25 | 0.48 | 50 | 0.45 | 100 | 0.43 |
| In stock: 200 pcs |
| AT24C01B-PU | I2C Serial EEPROM 1K (128 x 8) 1MHz DIP8 Package: DIP(8), Brand: ATMEL, Origin: Genuine Memory Size: 1K (128 x 8)
Speed: 400kHz, 1MHz
Interface: I²C, 2-Wire Serial
Voltage - Supply: 1.8 V ~ 5.5 V
Operating Temperature: -40°C ~ 85°CUpdate: 18/03/2013 - 04:02 PM | Q.ty | Unit price | 1 | 0.28 | 100 | 0.27 | 250 | 0.25 | 500 | 0.24 | 1000 | 0.22 |
| In stock: 0 (out of stock) |
| AT24C02C-PUM | I2C Serial EEPROM 2KBIT 1MHz DIP8 Package: DIP(8), Brand: ATMEL, Origin: Genuine Memory Size: 2K (256 x 8)
Speed: 400kHz, 1MHz
Interface: I²C, 2-Wire Serial
Voltage - Supply: 1.7 V ~ 5.5 V
Operating Temperature: -40°C ~ 85°CUpdate: 09/09/2021 - 12:00 PM | Q.ty | Unit price | 1 | 0.65 | 25 | 0.63 | 250 | 0.60 | 500 | 0.58 | 1000 | 0.55 |
| In stock: 294 pcs |
| AT24C02D-SSHM-T | I2C Serial EEPROM 2-Kbit (256 x 8) 1MHz Package: SOIC(8), Brand: ATMEL, Origin: Genuine Update: 08/05/2023 - 04:54 PM | Q.ty | Unit price | 1 | 0.25 | 100 | 0.24 | 250 | 0.23 | 500 | 0.22 |
| In stock: 329 pcs |
| 24LC04B/SN | I2C Serial EEPROM 4KBIT 400KHZ SOIC-8 Package: SOIC(8), Brand: Microchip, Origin: Genuine Update: 06/01/2024 - 02:28 PM | Q.ty | Unit price | 1 | 0.30 | 50 | 0.29 | 100 | 0.28 |
| In stock: 249 pcs |
| AT24C04C-PUM | I2C Serial EEPROM 4K (512 x 8), 1MHz Package: DIP(8), Brand: ATMEL, Origin: Genuine Update: 25/02/2022 - 02:47 PM | Q.ty | Unit price | 1 | 1.20 | 25 | 1.18 | 100 | 1.15 |
| In stock: 35 pcs |
| AT24C08C-PUM | I2C, 2-Wire Serial EPROM 8KBIT 1MHz Package: DIP(8), Brand: ATMEL, Origin: Genuine Circuit: 1 x 3:8
Independent Circuits: 1
Current - Output High, Low: 5.2mA, 5.2mA
Voltage - Supply: 2 V ~ 6 V Single
Operating Temperature: -40°C ~ 85°CUpdate: 24/11/2020 - 09:35 AM | Q.ty | Unit price | 1 | 0.30 | 50 | 0.29 | 100 | 0.28 | 250 | 0.27 | 500 | 0.25 |
| In stock: 83 pcs |
| AT24C32A-10PU-2.7 | AT24C32A-10UP-2.7 Package: DIP(8), Brand: ATMEL, Origin: Genuine Two-wire Serial EEPROM 32K (4096 x 8)
I2C compatible
400 kHz ( 2.7V, 5V) Compatibility
VCC = 2.7V to 5.5VUpdate: 25/09/2020 - 10:38 AM | Q.ty | Unit price | 1 | 0.30 | 50 | 0.29 | 100 | 0.27 | 250 | 0.26 | 500 | 0.24 |
| In stock: 0 (out of stock) |
| 24LC64-I/P | EEPROM 64KBIT 400KHZ Package: DIP(8), Brand: Microchip, Origin: Genuine Update: 16/06/2021 - 09:33 AM | Q.ty | Unit price | 1 | 0.70 | 25 | 0.68 | 100 | 0.65 | 250 | 0.63 | 500 | 0.60 |
| In stock: 331 pcs |
| AT24C64D-SSHM-T | Two-Wire Serial EEPROM 64K (8K x 8) Package: SOIC(8), Brand: ATMEL, Origin: Genuine Update: 22/08/2023 - 01:34 PM | Q.ty | Unit price | 1 | 0.40 | 25 | 0.38 | 100 | 0.35 | 250 | 0.33 | 500 | 0.30 |
| In stock: 384 pcs |
| AT24C128C-SSHM-T | I2C Serial EEPROM 128KBIT 1MHZ SOIC-8 Package: SOIC(8), Brand: ATMEL, Origin: Genuine Update: 24/08/2023 - 03:36 PM | Q.ty | Unit price | 1 | 0.70 | 25 | 0.68 | 100 | 0.65 | 250 | 0.63 |
| In stock: 173 pcs |
| AT24C128-10PU-2.7 | AT24C128-PU-2.7 Package: DIP(8), Brand: ATMEL, Origin: Genuine Two-wire Serial EEPROM 128K (16,384 x 8)
I2C compatible
1 MHz (5V), 400 kHz ( 2.7V) Compatibility
VCC = 2.7V to 5.5VUpdate: 16/04/2022 - 09:55 AM | Q.ty | Unit price | 1 | 1.20 | 50 | 1.15 | 100 | 1.10 | 250 | 1.05 | 500 | 1.00 |
| In stock: 0 (out of stock) |
| 24LC256-I/SN | I2C Serial EEPROM 256KBIT 400KHZ 8SOIC Package: SOIC(8), Brand: Microchip, Origin: Genuine Update: 14/05/2022 - 01:19 PM | 3.25 | In stock: 174 pcs |
| AT24C512B-PU25 | I2C Serial EEPROM 512K (65,536 x 8) Package: DIP(8), Brand: ATMEL, Origin: Genuine Two-wire Serial EEPROM 512K (65,536 x 8)
I2C compatible
1 MHz (2.5V, 5V) Compatibility
VCC = 2.5V to 5.5VUpdate: 16/08/2018 - 03:22 PM | Q.ty | Unit price | 1 | 2.45 | 50 | 2.33 | 100 | 2.21 | 250 | 2.24 | 500 | 1.96 |
| In stock: 0 (out of stock) |
| AT24C512C-SSHD-T | AT24C512C: Two-Wire Serial EEPROM 512K (65,536 x 8) Package: SOIC(8), Brand: ATMEL, Origin: Genuine Update: 29/02/2024 - 02:17 PM | Q.ty | Unit price | 1 | 0.70 | 50 | 0.65 | 100 | 0.60 |
| In stock: 331 pcs |
| 24LC512-I/SM | I2C Serial EEPROM 512KBIT 1MHZ SOIC8 Package: SOIJ(8), Brand: Microchip, Origin: Genuine Update: 14/05/2022 - 01:21 PM | 3.50 | In stock: 0 (out of stock) |