Filter:
Select | Part No. | Description | Pricing (VNĐ) | Add to card |
| 2SC3356 | 2SC3356 SMD Transistor Package: SOT23(3), Brand: NEC, Origin: Genuine NPN Transistor Microware low noise amplifier
The 2SC3356 is an NPN silicon epitaxial transistor designed for low noise amplifier at VHF, UHF and CATV band.
It has dynamic range and good current characteristic.Update: 29/03/2017 - 03:32 PM | Q.ty | Unit price | 1 | 2,000 | 100 | 1,900 | 500 | 1,800 | 1000 | 1,700 | 3000 | 1,500 |
| In stock: 2947 pcs |
| B772 | B772 PNP SMD Transistor SOP-89(3) Package: SOT-89(3), Brand: JSCJ, Origin: Genuine Power dissipation PCM: 500mW (Tamb=25°C)
Collector current ICM: 3A
Collector-base voltage V(BR)CBO: 40V
Frequency - Transition: 50MHz
Operating Temperature: -55°C ~ 150°C (TJ)
Update: 24/11/2022 - 03:43 PM | Q.ty | Unit price | 1 | 1,500 | 100 | 1,400 | 250 | 1,300 | 500 | 1,200 |
| In stock: 938 pcs |
| D882 | D882 NPN SMD Transistor SOP-89(3) Package: SOT-89(3), Brand: JSCJ, Origin: Genuine Power dissipation PCM: 500mW (Tamb=25°C)
Collector current ICM: 3A
Collector-base voltage V(BR)CBO: 40V
Frequency - Transition: 90MHz
Operating Temperature: -55°C ~ 150°C (TJ)
Update: 22/12/2023 - 03:47 PM | Q.ty | Unit price | 1 | 1,500 | 100 | 1,400 | 250 | 1,300 | 500 | 1,200 |
| In stock: 1174 pcs |
| S8050-J3Y | S8050-J3Y-SOT23 SMD Package: SOT23(3), Brand: JSCJ, Origin: Genuine NPN SMD Transistor
40V 500mA SOT-23 PackageUpdate: 17/05/2023 - 01:29 PM | Q.ty | Unit price | 1 | 500 | 100 | 460 | 250 | 420 | 500 | 380 | 1000 | 340 |
| In stock: 5750 pcs |
| S8550-2TY | S8550-2TY-SOT23 SMD Package: SOT23(3), Brand: JSCJ, Origin: Genuine PNP SMD Transistor
40V 500mA SOT-23 PackageUpdate: 17/05/2023 - 01:29 PM | Q.ty | Unit price | 1 | 500 | 100 | 460 | 250 | 420 | 500 | 380 | 1000 | 340 |
| In stock: 5950 pcs |
| 2SC1815-HF | 2SC1815-SOT23 SMD Package: SOT23(3), Brand: Toshiba, Origin: Genuine NPN SMD Transistor
50V 150mA SOT-23 Package
Update: 17/05/2023 - 01:31 PM | Q.ty | Unit price | 1 | 600 | 100 | 550 | 250 | 500 | 500 | 450 | 1000 | 400 |
| In stock: 8067 pcs |
| 2SA1015LT1-BA | 2SA1015-SOT23 SMD Package: SOT23(3), Brand: Toshiba, Origin: Genuine Update: 20/06/2023 - 03:18 PM | Q.ty | Unit price | 1 | 600 | 100 | 550 | 250 | 500 | 500 | 450 | 1000 | 400 |
| In stock: 4973 pcs |
| LMBT3904LT1G | NPN General-Purpose Amplifier SMD Transistor Package: SOT23(3), Brand: LRC, Origin: Genuine Update: 22/12/2023 - 03:47 PM | Q.ty | Unit price | 1 | 400 | 100 | 380 | 250 | 360 | 500 | 340 | 1000 | 320 |
| In stock: 4470 pcs |
| LMBT3906LT1G | PNP General-Purpose Amplifier SMD Transistor Package: SOT23(3), Brand: LRC, Origin: Genuine Update: 18/10/2023 - 03:10 PM | Q.ty | Unit price | 1 | 400 | 100 | 380 | 250 | 360 | 500 | 340 | 1000 | 320 |
| In stock: 5337 pcs |
| MMBT2222A | NPN General-Purpose Amplifier SMD Transistor Package: SOT23(3), Brand: ON, Origin: Genuine Current - Collector (Ic) (Max): 1A
Voltage - Collector Emitter Breakdown (Max): 40V
Vce Saturation (Max) @ Ib, Ic: 1V @ 50mA, 500mA
DC Current Gain (hFE) (Min) @ Ic, Vce: 100 @ 150mA, 10V
Power - Max: 350mW
Frequency - Transition: 300MHzUpdate: 15/01/2024 - 04:36 PM | Q.ty | Unit price | 1 | 800 | 100 | 760 | 250 | 720 | 500 | 680 | 1000 | 640 |
| In stock: 2944 pcs |
You are in page 1 / 1 (Total 10 Items ) |
|