Filter:
Select | Part No. | Description | Pricing (USD) | Add to card |
| BT134-600E | TRIAC Logic - Sensitive Gate 600V 4A Package: SOT-82(3 pin), Brand: NXP, Origin: Gennuine repetitive peak off-state voltage: 600V
Non-repetitive peak on-state current = 25A
RMS on-state current = 4AUpdate: 23/11/2018 - 03:35 PM | Q.ty | Unit price | 1 | 0.30 | 10 | 0.29 | 25 | 0.27 | 50 | 0.26 | 100 | 0.24 |
| In stock: 665 pcs |
| BTA12-600BRG | TRIAC Standard 600V 12A Package: TO-220AB(3), Brand: ST, Origin: Genuine Update: 07/04/2022 - 02:43 PM | Q.ty | Unit price | 1 | 0.55 | 25 | 0.53 | 100 | 0.50 |
| In stock: 200 pcs |
| BTA16-600BRG | TRIAC Standard 600V 16A Package: TO-220AB(3), Brand: ST, Origin: Genuine Update: 17/05/2024 - 02:55 PM | Q.ty | Unit price | 1 | 0.90 | 25 | 0.85 | 100 | 0.80 |
| In stock: 39 pcs |
| BTA41-600B | TRIAC Standard 600V 40A Package: TOP(3), Brand: ST, Origin: Gennuine Update: 19/04/2024 - 04:08 PM | Q.ty | Unit price | 1 | 2.40 | 25 | 2.35 | 50 | 2.30 | 100 | 2.25 |
| In stock: 100 pcs |
| BT136-600 | TRIAC Standard 600V 4A Package: TO-220AB(3pin), Brand: NXP, Origin: Gennuine Repetitive peak off-state voltage: 600V
Non-repetitive peak on-state current: 25A
RMS on-state current: 4AUpdate: 13/05/2017 - 02:11 PM | Q.ty | Unit price | 1 | 0.30 | 10 | 0.29 | 25 | 0.27 | 50 | 0.26 | 100 | 0.24 |
| In stock: 414 pcs |
| BTA16-800BRG | TRIAC Standard 800V 16A Package: TO-220AB(3), Brand: ST, Origin: Genuine Voltage - Off State: 800V
Current - On State (It (RMS)) (Max): 16A
Voltage - Gate Trigger (Vgt) (Max) :1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm): 160A, 168A
Current - Gate Trigger (Igt) (Max): 50mA
Current - Hold (Ih) (Max): 50mAUpdate: 26/10/2022 - 09:57 AM | Q.ty | Unit price | 1 | 1.05 | 25 | 1.00 | 100 | 0.95 | 250 | 0.90 |
| In stock: 150 pcs |
You are in page 1 / 1 (Total 6 Items ) |
|