Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 10
Total accessing: 300622
 
Filter by Manufacturer

Semiconductor & Sensor >

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (VNĐ)Add to card
SMBJ5.0CA
TVS DIODE 5V 9.2V DO214AA
TVS DIODE 5V 9.2V DO214AA
Package: SMD(2), Brand: Littelfuse, Origin: Genuine
Voltage - Reverse Standoff (Typ): 5V
Voltage - Breakdown (Min): 6.4V
Voltage - Clamping (Max) @ Ipp: 9.2V
Current - Peak Pulse (10/1000µs): 65.3A
Power - Peak Pulse: 600W
Update: 22/02/2024 - 11:54 AM
Q.tyUnit price
1 2,000
50 1,950
100 1,900
500 1,850
1000 1,800
In stock:
800 pcs

SMBJ40CA-T3
TVS DIODE 600W 40V DO214AA
TVS DIODE 600W 40V DO214AA
Package: SMD(2), Brand: ST, Origin: Genuine
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj  max: 150 °C
Update: 03/04/2023 - 03:33 PM
Q.tyUnit price
1 1,500
100 1,450
250 1,400
500 1,300
1000 1,200
In stock:
3577 pcs

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 2 Items )