Select | Part No. | Description | Pricing (USD) | Add to card |
| L78L05ACD | IC REG LDO 5V 0.1A SOIC-8 Package: SOIC(8), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: 5V
Current - Output: 100mA
Voltage - Input: Up to 30V
Operating Temperature: 0°C ~ 125°CUpdate: 04/08/2023 - 03:14 PM | Q.ty | Unit price | 1 | 0.15 | 50 | 0.14 | 100 | 0.13 | 500 | 0.12 | 1000 | 0.11 |
| In stock: 291 pcs |
| AMS1117-1.2 | 1.2V 1A Fixed Low Dropout Linear Regulator Package: SOT223(3), Brand: AMS, Origin: Genuine Low dropout voltage
Load regulation: 0.2% typical
Optimized for Low Voltage
On-chip thermal limitingUpdate: 09/01/2013 - 11:16 AM | Q.ty | Unit price | 1 | 0.25 | 25 | 0.24 | 100 | 0.23 | 500 | 0.22 | 1000 | 0.20 |
| In stock: 2355 pcs |
| AMS1117-1.8 | 1.8V 1A Low-dropout Linear Regulator Package: SOT223(3), Brand: AMS, Origin: Genuine
SOT-223 package
1A Low-dropout Linear Regulator Update: 17/04/2021 - 10:56 AM | Q.ty | Unit price | 1 | 0.20 | 25 | 0.19 | 100 | 0.18 | 500 | 0.17 | 1000 | 0.16 |
| In stock: 228 pcs |
| AMS1117-2.5 | 2.5V 1A Low-dropout Linear Regulator Package: SOT223(3), Brand: AMS, Origin: Genuine Voltage - Output 2.5V
Current - Output 1A
Voltage - Dropout (Typical) 1.1V @ 0.8A
Voltage - Input Up to 18V
Current - Limit (Min) 1.1A
Operating Temperature 0°C ~ 125°CUpdate: 27/08/2018 - 04:01 PM | Q.ty | Unit price | 1 | 0.20 | 25 | 0.19 | 100 | 0.18 | 500 | 0.17 | 1000 | 0.16 |
| In stock: 253 pcs |
| AMS1117-3.3 | 3.3V 1A Low dropout (LDO) Voltage Regulator Package: SOT223(3), Brand: AMS, Origin: Genuine Update: 22/02/2024 - 11:52 AM | Q.ty | Unit price | 1 | 0.20 | 25 | 0.19 | 100 | 0.18 | 500 | 0.17 | 1000 | 0.16 |
| In stock: 3993 pcs |
| AMS1117-5.0 | 5.0V 1A Low dropout (LDO) Voltage Regulator Package: SOT223(3), Brand: AMS, Origin: Genuine Update: 26/04/2023 - 04:39 PM | Q.ty | Unit price | 1 | 0.20 | 25 | 0.19 | 100 | 0.18 | 500 | 0.17 | 1000 | 0.16 |
| In stock: 1781 pcs |
| AMS1117-ADJ | Adjustable 1A Low dropout (LDO) Voltage Regulator Package: SOT223(3), Brand: AMS, Origin: Genuine Three Terminal Adjustable; Output Current of 800mA
Operates Down to 1V Dropout; Line Regulation: 0.2% Max
SOT-223 package availableUpdate: 16/12/2022 - 11:03 AM | Q.ty | Unit price | 1 | 0.25 | 25 | 0.24 | 100 | 0.23 | 500 | 0.22 | 1000 | 0.20 |
| In stock: 504 pcs |
| 78L05-China | 100mA 5V Positive voltage regulators Package: TO92(3), Brand: ST, Origin: China Output current up to 100 mA
Output voltages 5VUpdate: 20/06/2016 - 11:39 AM | Q.ty | Unit price | 1 | 0.10 | 25 | 0.10 | 100 | 0.09 | 500 | 0.09 | 1000 | 0.08 |
| In stock: 0 (out of stock) |
| L78L05ACZ | IC REG LDO 5V 0.1A TO92-3 Package: TO92(3), Brand: ST, Origin: Genuine Update: 31/01/2024 - 01:21 PM | Q.ty | Unit price | 1 | 0.15 | 25 | 0.15 | 100 | 0.14 | 250 | 0.13 | 500 | 0.12 |
| In stock: 530 pcs |
| L78M05CDT-TR | 5.0V 0.5A Low dropout (LDO) Voltage Regulator Package: TO-252(3), Brand: ST, Origin: Genuine Update: 24/01/2024 - 11:25 AM | Q.ty | Unit price | 1 | 0.20 | 100 | 0.19 | 500 | 0.18 | 1000 | 0.17 | 2500 | 0.16 |
| In stock: 2590 pcs |
| L7805CV | 5V 1.5A Positive voltage regulators (Thin Gauge frame) Package: TO-220(3), Brand: ST, Origin: Genuine Positive voltage regulators
Output: 5V / 1.5 A, Input min 7 V
Voltage - Dropout: 2V @ 1A
Short circuit protection
Output transition SOA protectionUpdate: 05/02/2018 - 10:55 AM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 50 | 0.27 | 100 | 0.26 | 500 | 0.24 |
| In stock: 0 (out of stock) |
| L7805CV-DG | IC REG LDO 5V 1.5A TO220 (Dual Gauge frame) Package: TO-220(3), Brand: ST, Origin: genuine Update: 22/02/2024 - 03:48 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.29 | 50 | 0.27 | 100 | 0.26 | 500 | 0.24 |
| In stock: 815 pcs |
| L78M12CDT-TR | 12V 0.5A Low dropout (LDO) Voltage Regulator Package: TO-252(3), Brand: ST, Origin: Genuine Regulator Topology: Positive Fixed
Voltage - Output: 12V
Voltage - Input: Up to 35V
Voltage - Dropout (Typical): 2V @ 350mA
Current - Output: 500mAUpdate: 09/04/2022 - 12:38 PM | Q.ty | Unit price | 1 | 0.30 | 50 | 0.29 | 100 | 0.27 | 250 | 0.26 | 500 | 0.24 |
| In stock: 298 pcs |
| L7812CV-China | 12V/1.5A Positive voltage regulators Package: TO-220(3), Brand: ST, Origin: China Update: 03/06/2022 - 03:57 PM | Q.ty | Unit price | 1 | 0.18 | 25 | 0.17 | 50 | 0.16 | 100 | 0.15 | 500 | 0.14 |
| In stock: 144 pcs |
| L7805CV-China | 5V/1.5A Positive voltage regulators Package: TO-220(3), Brand: ST, Origin: China Positive voltage regulators
Output: 5V / 1.5 A, Input min 7 V
Voltage - Dropout: 2V @ 1AUpdate: 27/02/2023 - 09:50 AM | Q.ty | Unit price | 1 | 0.18 | 25 | 0.17 | 50 | 0.16 | 100 | 0.15 | 500 | 0.14 |
| In stock: 266 pcs |
| L7815CV | 15V 1.5A Positive voltage regulators Package: TO-220(3), Brand: ST, Origin: Genuine Positive voltage regulators
Output: 15V / 1.5 A, Voltage - Input (Max) 35V
Voltage - Dropout: 2V @ 1A
Short circuit protection
Output transition SOA protectionUpdate: 29/03/2024 - 01:28 PM | Q.ty | Unit price | 1 | 0.30 | 25 | 0.28 | 50 | 0.26 | 100 | 0.24 |
| In stock: 300 pcs |